Through Hole JFETs

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
InterFET JFETs JFET N-Channel -20V Low Noise 141In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
Microchip Technology JFETs JFET 119In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 548In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 145In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 354In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 369In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
onsemi JFETs 1200V/65MOSICJFETG3TO 538In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 1.2 kV - 20 V to 3 V 5 uA 34 A 90 mOhms 254 W - 55 C + 175 C UJ3N AEC-Q101 Tube
onsemi JFETs N-Channel Switch 16.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 Kinked Lead N-Channel Single - 35 V 20 mA J111 Reel, Cut Tape
InterFET JFETs JFET N-Channel -40V Low Noise 557In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
onsemi JFETs 650V/25MOSICJFETG3TO2 609In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 650 V 20 V 85 A 25 mOhms 441 W - 55 C + 175 C UJ3N AEC-Q101 Tube
InterFET JFETs JFET N-Channel (Dual) -20V Low Noise 233In Stock
225Expected 3/18/2026
Min.: 1
Mult.: 1

Si Through Hole TO-78-8 N-Channel Dual 10 V - 20 V - 3 V 30 mA 500 pA 300 mW IF360 Bulk
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 240In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk
onsemi JFETs NCh RF Transistor 14.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 N-Channel Single - 25 V - 4.5 V 20 mA 350 mW - 55 C + 150 C J211 Ammo Pack
InterFET JFETs JFET N-Channel -40V Low Ciss 498In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 74In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 30 V - 4 V 3 mA 100 pA 300 mW 2N422 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 1.053In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 15 V - 25 V - 4 V 10 mA 1 uA 18 Ohms 360 mW J110 Bulk
Central Semiconductor JFETs N-Ch 40V 40Vgs JFET 49.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si Through Hole TO-92-3 N-Channel Ammo Pack
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 242In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-71-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 407In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single - 40 V - 5 V 6 mA 360 mW Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 525In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 15 V - 50 V - 4 V 2.5 mA 400 uA 300 mW 2N3821 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 570In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 10 V 40 V 1.8 V 90 uA 300 mW PN4117 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 73In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-72-4 N-Channel Single 10 V - 40 V - 6 V 600 uA 1 nA 300 mW 2N411 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 584In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
Central Semiconductor JFETs N-Chan JFET 2.108In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-18-3 N-Channel Bulk
Linear Integrated Systems JFETs Low Noise & Capacitance, High Input Impedance, N-Channel JFET 1.205In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSK170 Bulk