Microchip JFETs

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 800 mV 30 V 6 V - 60 mA 100 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 800 mV 30 V 6 V - 60 mA 100 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 600 mV 30 V 4 V - 25 mA 175 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT P-Channel Single 30 V 30 V 4 V 175 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT SMD-3 N-Channel Single 30 V 30 V 80 mA 60 Ohms 1.8 W - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT Single 30 V - 30 V 80 mA 60 Ohms 1.8 W - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 1.3 V 30 V 10 V - 90 mA 75 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT P-Channel Single 30 V 30 V 75 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 800 mV 30 V 6 V - 60 mA 100 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 800 mV 30 V 6 V - 60 mA 100 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 600 mV 30 V 4 V - 25 mA 175 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
Si SMD/SMT UB-4 P-Channel - 600 mV 30 V 4 V - 25 mA 175 Ohms 500 mW - 65 C + 200 C
Microchip Technology JFETs 30V 10mA 300mW JFET THT Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 6 V - 10 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Si Through Hole TO-72-4 N-Channel Single 30 V 30 V 8 V 20 mA 300 mW - 55 C + 200 C Bulk
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs JFET Non-Stocked
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 N-Channel Single 400 mV 40 V 10 V 150 mA 12 mA 30 Ohms 1.8 W - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 N-Channel Single 400 mV 40 V 5 V 75 mA 12 mA 60 Ohms 1.8 W - 65 C + 175 C Bulk
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3
Microchip Technology JFETs 40V 360mW 50 mA JFET THT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs 40V 360mW 50 mA Round-End JFET Non-Stocked
Min.: 100
Mult.: 100
No
Si Through Hole TO-18-3