Linear Integrated Systems 2N/PN/SST4391 Series JFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Linear Integrated Systems JFETs SINGLE, LOW NOISE, N-CHANNEL JFET SWITCH Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-92-3 N-Channel Single 20 V - 40 V - 5 V 150 mA 1 nA 60 mOhms 350 mW - 55 C + 150 C 2N/PN/SST4391 Bulk
Linear Integrated Systems JFETs SINGLE, LOW NOISE, N-CHANNEL JFET SWITCH Non-Stocked
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-92-3 N-Channel Single 20 V - 40 V - 3 V 125 mA 1 nA 100 Ohms 350 mW - 55 C + 150 C 2N/PN/SST4391 Bulk