Central Semiconductor
Infineon
InterFET
Linear Integrated Systems
Microchip
onsemi
Texas Instruments
Toshiba
CPH-3
CPH-6
D2PAK-7
MCPH-3
MCPH-5
MO-229-8
PG-HDSOP-22
SC-59
SC-59-3
SC-70
SC-70-3
SC70-5
SC-74
SMD-3
SMV-5
SOIC-8
SOT-23
SOT-23-3
SOT-23-5
SOT-23-6
- 800 mV
- 600 mV
400 mV
- 60 V
- 40 V
- 25 V
- 15 V
- 10 V
- 5 V
- 1.3 V
3.3 V
5 V
10 V
15 V
20 V
25 V
30 V
35 V
40 V
60 V
- 300 V
- 200 V
- 60 V
- 50 V
- 40 V
- 35 V
- 30 V
- 30 V to 30 V
- 25 V
- 25 V to 25 V
- 20 V
- 20 V to 3 V
- 20 V, + 2.2 V
- 15 V
1.5 V
3 V, 20 V
10 V
15 V
20 V
25 V
- 900 mV
- 800 mV
- 700 mV
- 300 mV
- 200 mV
6 mV
8 mV
750 mV to 6 V
- 15 V
- 10 V
- 9 V
- 8 V
- 7 V
- 6.5 V
- 6.3 V
- 6 V
- 5 V
- 4.5 V
- 4 V
- 3.5 V
2.2 uA
3.5 uA
4 uA
5 uA
6 uA
13 uA
20 uA
90 uA
240 uA
300 uA
600 uA
- 135 mA
- 125 mA
- 90 mA
- 70 mA
- 60 mA
- 60 mA to - 15 mA
- 50 mA
- 35 mA
- 25 mA
- 500 pA
- 100 pA
100 pA
500 pA
- 10 nA
- 1 nA
1 nA
4 nA
10 nA
- 200 uA
- 1 uA
1 uA
30 uA
50 uA
100 uA
200 uA
400 uA
500 uA
- 25 mA
- 15 mA
4.3 mOhms
4.8 mOhms
5 mOhms
5.3 mOhms
6.5 mOhms
7.1 mOhms
7.3 mOhms
7.6 mOhms
8.4 mOhms
10 mOhms
14.3 mOhms
17.5 mOhms
25 mOhms
35 mOhms
60 mOhms
70 mOhms
78 mOhms
80 mOhms
90 mOhms
400 mOhms
100 mW
150 mW
200 mW
225 mW
250 mW
300 mW
310 mW
350 mW
360 mW
375 mW
400 mW
460 mW
480 mW
500 mW
500 mW (1/2 W)
625 mW
650 mW
750 mW
800 mW
1.8 W
- 65 C
- 55 C
- 55 C
- 40 C
+ 125 C
+ 135 C
+ 150 C
+ 175 C
+ 200 C
2N/PN/SST4391
2N26
2N3459
2N3821
2N397
2N409
2N4093
2N411
2N422
2N43
2N4391
2N4393
2N4416
2N4416A
2N485
2N4856
2N486
2N50
2N51
2N5459
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle