Single JFETs

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies JFETs CoolSiC JFET 1200 V J1 in QDPAK 74In Stock
Cut Tape
29,15 €
23,79 €
21,02 €
19,30 €
Reel
17,86 €
Min.: 1
Mult.: 1
: 750
SiC SMD/SMT PG-HDSOP-22 N-Channel Single 1.2 kV - 20 V, + 2.2 V 238 A 17.5 mOhms 931 W - 55 C + 175 C Reel, Cut Tape

onsemi JFETs 25V 10mA 183.596In Stock
Cut Tape
0,198 €
0,121 €
0,095 €
0,09 €
Reel
0,081 €
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 24 mA to 60 mA MMBFJ310L Reel, Cut Tape, MouseReel

onsemi JFETs NCh RF Transistor 385.444In Stock
Cut Tape
0,172 €
0,103 €
0,081 €
0,077 €
0,072 €
Reel
0,067 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 4 V 10 mA 225 mW - 55 C + 150 C MMBF5485 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -20V Low Noise 161In Stock
38On Order
21,77 €
16,58 €
13,80 €
12,30 €
11,50 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V - 20 V - 2 V 20 mA IFN152 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 155In Stock
35,60 €
29,05 €
25,66 €
23,97 €
Min.: 1
Mult.: 1
Si Through Hole TO-39-3 N-Channel Single 10 V - 20 V - 2 V 30 mA 500 pA 300 mW IF360 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 1.704In Stock
5,24 €
3,22 €
3,12 €
1,74 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 20 V - 1.5 V 20 mA 500 pA 225 mW IF1320 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 239In Stock
393Expected 12/31/2026
21,77 €
16,58 €
13,80 €
12,30 €
11,50 €
Min.: 1
Mult.: 1
Si Through Hole TO-46-3 N-Channel Single 10 V - 20 V - 3 V 100 mA 100 uA 400 mW 2N6550 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 1.604In Stock
4,45 €
2,92 €
2,16 €
1,81 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 20 V - 40 V - 1.5 V 1 mA 50 mA 360 mW - 55 C + 125 C Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 455In Stock
20,27 €
15,14 €
13,08 €
12,39 €
11,73 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 1.629In Stock
1.000Expected 12/24/2026
Cut Tape
4,49 €
2,94 €
2,19 €
2,05 €
Reel
1,74 €
1,65 €
Min.: 1
Mult.: 1
: 1.000
Si SMD/SMT SOT-23-3 P-Channel Single - 15 V 30 V 2.25 V - 20 mA - 10 nA 300 Ohms 360 mW - 55 C + 125 C SMPJ177 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 22.024In Stock
0,576 €
0,261 €
0,192 €
0,166 €
Min.: 1
Mult.: 1
Si Through Hole TO-92 N-Channel Single - 25 V - 6 V 1 mA to 5 mA 12 Ohms 625 mW - 55 C + 150 C J109 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 1.548In Stock
4,87 €
2,73 €
1,89 €
1,38 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 40 V - 1.8 V 90 uA Bulk

onsemi JFETs 25V 10mA 92.550In Stock
Cut Tape
0,464 €
0,209 €
0,183 €
0,138 €
Reel
0,103 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 P-Channel Single 30 V 7 mA to 60 mA MMBFJ175L Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -50V Low Ciss 2.005In Stock
4,17 €
2,95 €
1,93 €
1,49 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single SMP43 Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 855In Stock
6,27 €
4,11 €
3,01 €
2,68 €
2,41 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 P-Channel Single - 15 V 30 V 10 V - 125 mA - 10 nA 85 Ohms 360 mW J174 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 2.090In Stock
4,36 €
2,86 €
2,12 €
1,77 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
11,90 €
8,41 €
7,00 €
6,24 €
5,91 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 555In Stock
14,90 €
11,11 €
9,24 €
8,24 €
7,81 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk

onsemi JFETs N-Channel Transistor General Purpose 39.463In Stock
Cut Tape
0,55 €
0,249 €
0,218 €
0,165 €
Reel
0,114 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6 V 2 mA to 6.5 mA 350 mW - 55 C + 150 C MMBF5457 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Transistor General Purpose 124.319In Stock
Cut Tape
0,499 €
0,221 €
0,194 €
0,146 €
0,143 €
Reel
0,10 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23 N-Channel Single - 40 V - 1.5 V 1 mA 350 mW - 55 C + 150 C MMBFJ201 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 42.593In Stock
Cut Tape
0,671 €
0,304 €
0,267 €
0,204 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SC-59 N-Channel Single - 1.5 V 14 mA 150 mW 2SK209 Reel, Cut Tape, MouseReel

onsemi JFETs SS SOT23 JFET NCH 25V TR 29.327In Stock
Cut Tape
0,249 €
0,151 €
0,12 €
0,114 €
0,108 €
Reel
0,101 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ309L AEC-Q101 Reel, Cut Tape, MouseReel

onsemi JFETs SS JFET XSTR SPCL 19.490In Stock
Cut Tape
0,258 €
0,158 €
0,125 €
0,118 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 10.000
Si SMD/SMT SOT-23-3 N-Channel Single - 25 V - 6.5 V 225 mW - 55 C + 150 C MMBFJ310L AEC-Q100 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -40V Low Ciss 140In Stock
20,27 €
15,14 €
13,08 €
12,39 €
11,73 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 344In Stock
19,49 €
14,85 €
12,37 €
11,02 €
10,43 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk