Dual JFETs

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
InterFET JFETs JFET N-Channel(Dual) -20V Low Noise 177In Stock
300Expected 10/29/2026
35,75 €
29,17 €
25,77 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 10 V - 20 V - 3 V 10 mA 100 uA 400 mW IFN860 Bulk
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 280In Stock
25,49 €
19,03 €
16,45 €
15,57 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 10 V - 40 V - 1.2 V 30 mA 1 uA 375 mW IFN14 Bulk
onsemi JFETs NCH+NCH J-FET 14.793In Stock
Cut Tape
1,09 €
0,557 €
0,489 €
0,386 €
0,344 €
Reel
0,294 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT MCPH-5 N-Channel Dual 15 V - 15 V - 700 mV 32 mA 50 mA 300 mW - 55 C + 150 C NSVJ5908DSG5 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch x2 1.2V to 14mA 10mA 43.409In Stock
Cut Tape
1,04 €
0,484 €
0,429 €
0,332 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT USV-5 N-Channel Dual 10 V - 30 V - 1.5 V 6 mA 14 mA 200 mW 2SK3320 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -25V Low Ciss 37In Stock
41,84 €
34,14 €
30,15 €
Min.: 1
Mult.: 1
Si Through Hole TO-78-8 N-Channel Dual 10 V - 25 V - 5 V 40 mA 5 mA 500 mW (1/2 W) IFN591 Bulk
onsemi JFETs JFET -25V, 20 TO 40MA DUA 8.000In Stock
Cut Tape
1,26 €
0,594 €
0,528 €
0,413 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT CPH-6 N-Channel Dual 25 V - 25 V - 1.2 V 40 mA 50 mA 78 mOhms 400 mW - 55 C + 150 C NSVJ6904DSB6 AEC-Q101 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel (Dual) -20V Low Noise 18In Stock
175Expected 12/16/2026
84,23 €
69,60 €
62,67 €
Min.: 1
Mult.: 1
Si Through Hole TO-78-8 N-Channel Dual 10 V - 20 V - 3 V 30 mA 500 pA 300 mW IF360 Bulk
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 1.720In Stock
10,41 €
7,53 €
6,27 €
5,59 €
5,26 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 545In Stock
14,75 €
11,24 €
9,55 €
8,11 €
7,81 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 12 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 833In Stock
7,87 €
5,38 €
4,43 €
3,94 €
3,72 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 172In Stock
3,47 €
2,28 €
1,69 €
1,41 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 99In Stock
11,80 €
8,99 €
7,48 €
6,67 €
6,28 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 124In Stock
7,55 €
5,31 €
4,29 €
3,82 €
3,41 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual 60 V - 60 V 8 mV 5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 261In Stock
8,82 €
6,24 €
5,19 €
4,63 €
4,39 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 59In Stock
8,82 €
6,24 €
5,19 €
4,63 €
4,36 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V 6 mV 30 mA 2 mA 400 mW - 55 C + 150 C LSK389 Tube
Linear Integrated Systems JFETs Low Noise, Low Drift, Low Capacitance, Monolithic Dual, N-Channel JFET 142In Stock
11,00 €
7,96 €
6,77 €
5,74 €
5,56 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual - 60 V 60 V - 3.5 V 5 mA 500 uA 400 mW - 55 C + 150 C LS844 Bulk
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 22In Stock
11,75 €
8,75 €
7,29 €
6,49 €
6,11 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 46In Stock
9,53 €
6,73 €
5,61 €
5,00 €
4,70 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 100In Stock
10,59 €
7,65 €
6,37 €
5,68 €
5,34 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 68In Stock
11,68 €
8,70 €
7,24 €
6,46 €
6,08 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-6 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Cut Tape
Linear Integrated Systems JFETs Low Noise, Monolithic Dual, N-Channel JFET 59In Stock
15,14 €
11,54 €
9,81 €
8,33 €
8,02 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 40 V - 40 V 6 mV 6.5 mA 2 mA 400 mW - 55 C + 150 C LSK389 Bulk
Linear Integrated Systems JFETs Low Noise, Low Capacitance, Monolithic Dual, N-Channel JFET 204In Stock
10,39 €
7,52 €
6,39 €
5,43 €
5,25 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 60 V - 60 V 8 mV 5.5 mA 2 mA 500 mW - 55 C + 150 C LSK489 Bulk
Linear Integrated Systems JFETs Wideband, High Gain, Monolithic Dual, N- Channel JFET 62In Stock
10,99 €
8,19 €
6,82 €
6,07 €
5,71 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel Dual - 25 V - 25 V - 5 V 40 mA 5 mA 500 mW - 55 C + 150 C LS5911 Tube
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2.920In Stock
Cut Tape
5,56 €
3,72 €
2,69 €
2,49 €
2,39 €
Reel
2,39 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
Si SMD/SMT WSON-8 N-Channel Dual 40 V - 40 V - 1.2 V 23 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 183In Stock
34,78 €
28,38 €
25,06 €
23,74 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual - 40 V - 3 V 30 mA 100 Ohms 650 mW Bulk