Texas Instruments JFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 3.561In Stock
Cut Tape
3,53 €
1,80 €
1,63 €
1,33 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2.920In Stock
Cut Tape
5,56 €
3,72 €
2,69 €
2,49 €
2,39 €
Reel
2,39 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
Si SMD/SMT WSON-8 N-Channel Dual 40 V - 40 V - 1.2 V 23 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 474In Stock
Cut Tape
4,03 €
2,07 €
1,68 €
Reel
1,68 €
1,55 €
1,52 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2.462In Stock
Cut Tape
5,56 €
2,94 €
2,69 €
2,49 €
2,39 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V - 1.15 V 50 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio JFE150DCKT 3.014In Stock
Cut Tape
3,53 €
1,80 €
1,63 €
1,35 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SC70-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio JFE150DCKR 264In Stock
500Expected 2/8/2027
Cut Tape
4,03 €
2,07 €
2,01 €
Reel
2,01 €
1,52 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT SC70-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Texas Instruments JFETs 30V N-channel JFET matched-pair transistor with self-biased gates for electret condenser microphones
11.970Expected 11/9/2026
Cut Tape
1,20 €
0,739 €
0,487 €
0,383 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 12.000
Si SMD/SMT X2SON-6 N-Channel Dual 30 V 200 mV - 1 V 1 mA 530 uA - 40 C + 125 C Reel, Cut Tape, MouseReel