JFETs

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology JFETs JFET 98In Stock
49,85 €
46,28 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET 79In Stock
30,44 €
30,43 €
29,08 €
29,07 €
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 Bulk
Microchip Technology 2N4416A
Microchip Technology JFETs JFET 94In Stock
59,51 €
55,26 €
Min.: 1
Mult.: 1
Microchip Technology 2N4858
Microchip Technology JFETs 40V 360mW 50mA JFET THT 84In Stock
51,74 €
48,04 €
Min.: 1
Mult.: 1
No
Si Bulk
Microchip Technology JFETs JFET 5In Stock
64,58 €
59,97 €
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 750 mV to 6 V - 5 mA to - 1 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 30V 10mA 300mW JFET THT 88In Stock
10,33 €
9,99 €
9,98 €
9,96 €
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 P-Channel Single 30 V 6 V - 10 mA 300 mW - 65 C + 200 C Bulk
Microchip Technology JFETs 50V 300mW JFET THT 31In Stock
22,70 €
21,09 €
Min.: 1
Mult.: 1
No
Si Through Hole TO-72 Bulk
Microchip Technology JFETs JFET 70In Stock
126Expected 2/15/2027
16,56 €
15,38 €
Min.: 1
Mult.: 1
No
Si Through Hole TO-18-3 N-Channel Single 400 mV 40 V 3 V 30 mA 12 mA 100 Ohms 1.8 W - 65 C + 175 C
Microchip Technology 2N4861
Microchip Technology JFETs 30V 360mW 50mA JFET THT 15In Stock
52,43 €
48,68 €
Min.: 1
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked Lead-Time 24 Weeks
34,69 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V 30 mA 10 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 48 Weeks
32,91 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 P-Channel Single 30 V 30 V 3 V to 6 V - 60 mA to - 15 mA 100 Ohms 500 mW - 65 C + 200 C Bulk
Microchip Technology JFETs JFET Non-Stocked
67,93 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
68,03 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V - 40 V - 6 V 100 mA 40 Ohms 1.8 W - 65 C + 200 C
Microchip Technology JFETs JFET Non-Stocked Lead-Time 36 Weeks
68,87 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 Bulk
Microchip Technology JFETs JFET Non-Stocked
53,21 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 6.6 mA 30 mA 30 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
68,30 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
53,21 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 4 mA 15 mA 50 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
68,30 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
53,21 €
Min.: 100
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 40 V 40 V 2.5 mA 8 mA 80 Ohms 360 mW - 65 C + 175 C
Microchip Technology JFETs JFET Non-Stocked
68,30 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
23,53 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
58,33 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
23,53 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
58,33 €
Min.: 100
Mult.: 1
Microchip Technology JFETs JFET Non-Stocked
23,53 €
Min.: 100
Mult.: 1