PowerMESH IGBTs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs N-Ch Clamped 20 Amp 1.561In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 4.058In Stock
Min.: 1
Mult.: 1

Si IPAK-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGD6NC60H-1 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 1.983In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-CHANNEL IGBT 2.808In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 1.004In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs N Ch 10A 600V Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 20 A 60 W - 55 C + 150 C STGD10NC60H Reel