TO-252-3 IGBTs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns IGBTs IGBT Discrete 600V, 5A in TO-252 24.136In Stock
Cut Tape
1,92 €
1,23 €
0,83 €
0,661 €
0,606 €
Reel
0,558 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 30 V, 30 V 10 A 82 W - 55 C + 150 C BID Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 4.997In Stock
Cut Tape
2,74 €
1,78 €
1,23 €
0,998 €
0,972 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 430V 20A 1.6V Vce Ignition IGBT
2.763In Stock
Cut Tape
2,43 €
1,57 €
1,08 €
0,869 €
0,819 €
Reel
0,775 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 460 V 2.1 V 10 V 20 A 107 W - 40 C + 175 C RGP AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 430V 20A 1.6V Vce Ignition IGBT
2.614In Stock
Cut Tape
2,67 €
1,74 €
1,16 €
0,972 €
0,937 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 460 V 2.1 V 10 V 20 A 107 W - 40 C + 175 C RGP AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT 5.314In Stock
Cut Tape
2,66 €
1,73 €
1,20 €
0,963 €
0,929 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 650 V 2.1 V 30 V 16 A 94 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 650V 4A IGBT Stop Trench 2.141In Stock
Cut Tape
2,77 €
1,80 €
1,25 €
1,01 €
0,98 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT 650 V 1.65 V - 20 V, 20 V 8 A 62 W - 40 C + 175 C RGT8BM65D Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 30A 19.250In Stock
Cut Tape
1,96 €
1,26 €
0,827 €
0,679 €
0,623 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 30 A 250 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs HOME APPLIANCES 5.560In Stock
Cut Tape
1,57 €
0,998 €
0,667 €
0,526 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 12 A 88 W - 40 C + 175 C Trenchstop IGBT3 Reel, Cut Tape
onsemi IGBTs ECOSPARK 2 330MJ, 250V, N 2.092In Stock
Cut Tape
2,52 €
1,63 €
1,13 €
0,903 €
Reel
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 250 V 1.15 V - 10 V, 10 V 41 A 150 W - 55 C + 175 C FGD3325G2-F085V AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 20A 2.293In Stock
Cut Tape
1,67 €
0,877 €
0,633 €
0,534 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 20 A 150 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs 600 V, 15 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package 1.689In Stock
Cut Tape
1,77 €
0,92 €
0,673 €
0,566 €
0,532 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.4 V - 20 V, 20 V 28 A 115.4 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 5A 2.526In Stock
Cut Tape
1,36 €
0,845 €
0,53 €
0,437 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 6.5 A 53.6 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT PRODUCTS TrenchStop RC 1.609In Stock
Cut Tape
2,26 €
1,45 €
0,989 €
0,835 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 30 A 250 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT PRODUCTS 2.045In Stock
Cut Tape
1,51 €
0,818 €
0,592 €
0,499 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 12 A 100 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 8A 2.192In Stock
Cut Tape
1,42 €
0,903 €
0,592 €
0,47 €
Reel
0,384 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 14.2 A 75 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
onsemi IGBTs IGBT 500V 27A 1.3V 300mJ 1.295In Stock
Cut Tape
2,69 €
1,75 €
1,20 €
0,98 €
0,946 €
Reel
Min.: 1
Mult.: 1
: 2.500
TO-252-3 SMD/SMT Single 500 V 1.3 V - 10 V, 10 V 32 A 150 W - 55 C + 175 C FGD3050G2V Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 1.416In Stock
Cut Tape
3,13 €
2,05 €
1,43 €
1,16 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs 600 V, 4 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package 20.370In Stock
5.000Expected 11/26/2026
Cut Tape
1,14 €
0,722 €
0,476 €
0,371 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 8 A 36.6 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape
Infineon Technologies IGBTs 600 V, 6 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package 4.995In Stock
Cut Tape
1,36 €
0,856 €
0,568 €
0,444 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 11.7 A 51.7 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape
Infineon Technologies IGBTs 600 V, 10 A IGBT Discrete with Reverse Conducting Drive 2-diode in TO-252 package 4.948In Stock
Cut Tape
1,51 €
0,955 €
0,638 €
0,502 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 18.8 A 79 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape
ROHM Semiconductor IGBTs 400V 30A 1.6V Vce Ignition IGBT
3.846In Stock
Cut Tape
2,35 €
1,51 €
1,04 €
0,832 €
0,782 €
Reel
0,73 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 430 V 2.1 V 10 V 30 A 125 W - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT PRODUCTS TrenchStop 801In Stock
Cut Tape
1,72 €
1,08 €
0,71 €
0,563 €
Reel
0,458 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 12 A 100 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 12A 57In Stock
2.500Expected 12/10/2026
Cut Tape
1,66 €
1,03 €
0,684 €
0,538 €
0,472 €
Reel
0,37 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 12 A 100 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel
IXYS IGBTs 900V 8A 2.5V XPT IGBTs GenX3 409In Stock
3,90 €
1,91 €
1,73 €
1,52 €
Min.: 1
Mult.: 1
Si TO-252-3 SMD/SMT Single 900 V 3 V - 20 V, 20 V 20 A 125 W - 55 C + 175 C Planar Tube
Infineon Technologies IGBTs IGBT w/ INTG DIODE 600V 8A 160In Stock
Cut Tape
1,52 €
0,937 €
0,62 €
0,488 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.65 V - 20 V, 20 V 8 A 75 W - 40 C + 175 C Trenchstop RC Reel, Cut Tape, MouseReel