IGBTs

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs N-Ch 600 Volt 7 Amp 4.997In Stock
Cut Tape
2,74 €
1,78 €
1,23 €
0,998 €
0,972 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2.500
Si TO-252-3 SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 15 A 55 W - 65 C + 150 C STGD7NB60S Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5.659In Stock
1,26 €
0,593 €
0,527 €
0,418 €
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 476In Stock
8,04 €
4,71 €
3,98 €
3,89 €
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361In Stock
9,84 €
5,87 €
5,07 €
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2.642In Stock
2,22 €
1,09 €
0,98 €
0,78 €
Min.: 1
Mult.: 1
Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs N-CHANNEL IGBT 2.395In Stock
5,46 €
3,10 €
2,58 €
2,40 €
2,32 €
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1.062In Stock
7,65 €
4,19 €
3,64 €
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 506In Stock
4,27 €
2,40 €
1,97 €
1,69 €
Min.: 1
Mult.: 1
Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 2.872In Stock
2,13 €
1,04 €
0,937 €
0,746 €
Min.: 1
Mult.: 1
Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535In Stock
7,28 €
4,22 €
3,55 €
3,40 €
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 953In Stock
15,00 €
9,27 €
8,76 €
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 495In Stock
8,64 €
5,38 €
4,40 €
4,27 €
Min.: 1
Mult.: 1
Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop 1200 V 50 A high-speed H series IGBT 416In Stock
7,08 €
4,48 €
3,77 €
3,66 €
Min.: 1
Mult.: 1
Si Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 468In Stock
600Expected 4/30/2027
4,45 €
2,49 €
2,06 €
1,77 €
Min.: 1
Mult.: 1
Tube
STMicroelectronics IGBTs PowerMESH TM IGBT 6.920In Stock
Cut Tape
1,39 €
0,886 €
0,587 €
0,461 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 1.000
Si D2PAK-3 SMD/SMT Single 600 V 2.7 V - 20 V, 20 V 15 A 62.5 W - 55 C + 150 C STGB6NC60HDT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4.858In Stock
1,79 €
1,13 €
0,738 €
0,586 €
Min.: 1
Mult.: 1
Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 606In Stock
5,67 €
3,28 €
2,70 €
2,37 €
2,14 €
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H60DLFB Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO247-4 pac 591In Stock
7,50 €
4,09 €
3,54 €
Min.: 1
Mult.: 1
Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 115 A 357 W - 55 C + 175 C Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 624In Stock
6,81 €
3,94 €
3,30 €
3,11 €
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 446In Stock
Cut Tape
6,30 €
4,26 €
3,10 €
2,98 €
Reel
2,81 €
Min.: 1
Mult.: 1
: 1.000
Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 927In Stock
5,44 €
3,10 €
2,57 €
2,31 €
Min.: 1
Mult.: 1
Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60WD Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 274In Stock
1.000Expected 10/29/2027
5,56 €
3,65 €
2,68 €
2,38 €
2,12 €
Min.: 1
Mult.: 1
Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO247-4 pac 261In Stock
5,13 €
3,36 €
2,48 €
2,10 €
Min.: 1
Mult.: 1
Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C Tube


STMicroelectronics IGBTs Trench gate field-stop 650 V, 80 A high speed HB series IGBT 221In Stock
8,01 €
5,64 €
4,57 €
3,60 €
3,59 €
Min.: 1
Mult.: 1
Si Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 470 W - 55 C + 175 C STGW80H65DFB-4 Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package 760In Stock
Cut Tape
2,61 €
1,69 €
1,15 €
0,937 €
Reel
0,869 €
0,848 €
Min.: 1
Mult.: 1
: 1.000
Si SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Reel, Cut Tape, MouseReel