ROHM Semiconductor IGBTs

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor IGBTs TO247 650V 50A TRNCH 835In Stock
Min.: 1
Mult.: 1

Si TO-247GE-3 Through Hole Single 650 V 2.1 V 30 V 85 A 277 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs Low VCE(sat) Type, 600V 30A, TO-3PFM, Field Stop Trench IGBT 1.687In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 600 V 1.8 V 30 V 30 A 54 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 15A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 3.862In Stock
Min.: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 14 A 32 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT 1.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT 721In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 50 A 395 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 40A, Field Stop Trench IGBT 870In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 80 A 555 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 932In Stock
Min.: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 17 A 39 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 430V 20A 1.6V Vce Ignition IGBT 2.795In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TO-252-3 SMD/SMT Single 460 V 2.1 V 10 V 20 A 107 W - 40 C + 175 C RGP AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 15A, FRD Built-in, Field Stop Trench IGBT 497In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 30 A 267 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, TO-262, Field Stop Trench IGBT 997In Stock
Min.: 1
Mult.: 1

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 40 A 161 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 400V 30A 1.6V Vce Ignition IGBT 6.695In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Si TO-252-3 SMD/SMT Single 430 V 2.1 V 10 V 30 A 125 W - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs TO247 1200V 15A TRNCH 547In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 30 A 267 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs IGBT Trench Field Stop 1200 V 50 A 395 W Through Hole TO-247N 397In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 50 A 395 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 10s Short-Circuit Tolerance, 1200V 40A, TO-247N, Field Stop Trench IGBT for Automotive 334In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 80 A 555 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT 448In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 33 A 72 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 10s Short-Circuit Tolerance, 1200V 25A, TO-247N, Field Stop Trench IGBT for Automotive 673In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 50 A 395 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 5 s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-252, Field Stop Trench IGBT 4.290In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TO-252-3 SMD/SMT Single 650 V 2.1 V 30 V 16 A 94 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TO-263-3 SMD/SMT Single 650 V 2.1 V 30 V 40 A 161 W - 40 C + 175 C Reel, Cut Tape
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 968In Stock
Min.: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 21 A 47 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 650V 4A IGBT Stop Trench 2.151In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si TO-252-3 SMD/SMT 650 V 1.65 V - 20 V, 20 V 8 A 62 W - 40 C + 175 C RGT8BM65D Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 8A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 850In Stock
Min.: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 9 A 22 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, TO-262, Field Stop Trench IGBT 916In Stock
Min.: 1
Mult.: 1

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 48 A 194 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs IGBT FieldStop Trnch 50A; TO-247N; 650V 379In Stock
Min.: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 650 V 2.1 V 30 V 88 A 326 W - 40 C + 175 C AEC-Q101 Tube
ROHM Semiconductor IGBTs 650V 8A IGBT Stop Trench 1.479In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si TO-262-3 Through Hole Single 650 V 2.1 V 30 V 16 A 94 W - 40 C + 175 C RGT16NS65D Reel, Cut Tape, MouseReel
ROHM Semiconductor IGBTs 650V 40A TO-3PFM Field Stp Trnch IGBT 358In Stock
Min.: 1
Mult.: 1

Si TO-3PFM-3 Through Hole Single 650 V 1.9 V 30 V 39 A 81 W - 40 C + 175 C Tube