Microchip IGBTs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Packaging

Microchip Technology IGBTs IGBT NPT Medium Frequency Combi 1200 V 25 A TO-247 19In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 54 A 347 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT NPT Low Frequency Single 1200 V 33 A TO-247 99In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.7 V - 20 V, 20 V 52 A 297 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 35 A TO-247 102In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.7 V - 30 V, 30 V 94 A 379 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 1200 V 35 A TO-264 MAX 5In Stock
Min.: 1
Mult.: 1

Si TO-264MAX-3 Through Hole Single 1.2 kV 1.7 V - 30 V, 30 V 94 A 379 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 7 Combi 1200 V 45 A TO-247 MAX 20In Stock
Min.: 1
Mult.: 1

Si T-Max-3 Through Hole Single 1.2 kV 3.3 V - 30 V, 30 V 113 A 625 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 50 A TO-247 71In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.45 V - 30 V, 30 V 107 A 366 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 50 A TO-247 3In Stock
110Expected 2/18/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.45 V - 30 V, 30 V 107 A 366 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Single 1200 V 50 A TO-247 MAX 30In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 94 A 625 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 7 Single 600 V 65 A TO-247 MAX 7In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.2 V - 20 V, 20 V 100 A 833 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 1200 V 75 A SOT-227 27In Stock
Min.: 1
Mult.: 1

Si SOT-227-4 Screw Mount Single 1.2 kV 1.7 V - 30 V, 30 V 124 A 379 W - 55 C + 150 C Tube
Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 80 A TO-264 7In Stock
Min.: 1
Mult.: 1

Si TO-264-3 Through Hole Single 600 V 2 V - 30 V, 30 V 143 A 625 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT PT MOS 8 Single 900 V 80 A TO-247 17In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 900 V 2.5 V - 30 V, 30 V 145 A 625 W - 55 C + 150 C Tube
Microchip Technology APT13GP120BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 1200 V 13 A TO-247 22In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 1.2 kV 3.3 V - 20 V, 20 V 41 A 250 W - 55 C + 150 C Tube
Microchip Technology APT27GA90BD15
Microchip Technology IGBTs IGBT PT MOS 8 Combi 900 V 27 A TO-247 123In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 900 V 2.5 V - 30 V, 30 V 48 A 223 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Single 1200 V 25 A TO-247
1.588Expected 4/6/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 3.2 V - 30 V, 30 V 54 A 347 W - 55 C + 150 C Tube
Microchip Technology APT15GP60BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 600 V 15 A TO-247
92Expected 4/20/2026
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2.2 V - 20 V, 20 V 56 A 250 W - 55 C + 150 C Tube
Microchip Technology APT25GP90BDQ1G
Microchip Technology IGBTs IGBT PT MOS 7 Combi 900 V 25 A TO-247
108Expected 6/15/2026
Min.: 1
Mult.: 1

Si Through Hole Single 900 V 3.2 V - 30 V, 30 V 72 A 417 W - 55 C + 150 C Tube
Microchip Technology APT30GN60BDQ2G
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 30 A TO-247
119Expected 4/13/2026
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 1.5 V - 30 V, 30 V 63 A 203 W - 55 C + 175 C Tube
Microchip Technology APT68GA60LD40
Microchip Technology IGBTs IGBT PT MOS 8 Combi 600 V 68 A TO-264
38Expected 3/24/2026
Min.: 1
Mult.: 1

Si Through Hole Single 600 V 2 V - 30 V, 30 V 121 A 520 W - 55 C + 150 C Tube

Microchip Technology IGBTs IGBT NPT Medium Frequency Combi 1200 V 50 A TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole - 30 V, 30 V Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 30

Si TO-247-3 Through Hole - 30 V, 30 V Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 150 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si SOT-227-4 Screw Mount 600 V 1.5 V 30 V 220 A 536 W - 55 C + 175 C Tube

Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 600 V 200 A TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.45 V - 20 V, 20 V 283 A 682 W - 55 C + 175 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Combi 600 V 20 A TO-268 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

D3PAK-3 SMD/SMT Single 600 V - 20 V, 20 V 40 A 136 W - 55 C + 175 C Tube
Microchip Technology IGBTs IGBT Fieldstop Low Frequency Single 1200 V 25 A TO-268 Tape & Reel Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400
Reel: 400

D3PAK-3 SMD/SMT Single 1.2 kV - 20 V, 20 V 67 A 272 W - 55 C + 150 C Reel