Ampleon
Central Semiconductor
EPC
Guerrilla RF
Infineon
MACOM
Microchip
Navitas Semiconductor
Nexperia
onsemi
Qorvo
Renesas Electronics
STMicroelectronics
Taiwan Semiconductor
Flanged
Flange Mount
Screw Mount
SMD/SMT
Through Hole
440109
440109-2
440117
440162
440166
440193
440196
440199
440201
4402015
440206
440210
440217
440223
440224
440225
440226
440226-2
BGA
BGA-12
1
1 Channel
2 Channel
4 Channel
8 Channel
2-Channel
15 V
28 V
32 V
40 V
48 V
50 V
55 V
60 V
65 V
80 V
84 V
100 V
120 V
125 V
145 V
150 V
160 V
170 V
200 V
350 V
774 uA
80 mA
109 mA
250 mA
326 mA
400 mA
500 mA
557 mA
600 mA
610 mA
650 mA
700 mA
750 mA
800 mA
950 mA
1 A
1.3 A
1.4 A
1.46 A
1.5 A
0.7 mOhms
1 mOhms
1.1 mOhms
1.2 mOhms
1.5 mOhms
1.6 mOhms
1.8 mOhms
2 mOhms
2.2 mOhms
2.25 mOhms
2.5 mOhms
2.6 mOhms
2.7 mOhms
3.1 mOhms
3.2 mOhms
3.3 mOhms
3.5 mOhms
3.6 mOhms
3.7 mOhms
3.8 mOhms
- 20 V, + 20 V
- 18 V, + 18 V
- 15 V, 2 V
- 10 V
- 10 V, + 10 V
- 10 V, + 2 V
- 10 V, + 7 V
- 10 V, 7 V
- 10 V,+ 2 V
- 8 V to 2 V
- 8 V, 2 V
- 7 V, + 2 V
- 7 V, + 7 V
- 7 V, 2 V
- 6 V, + 7 V
- 6 V, + 6 V
- 6 V, + 7 V
- 4 V
- 4 V to + 6 V
- 4 V to 6 V
- 10 V, 2 V
- 3.8 V
- 3.4 V
- 3 V
- 2.9 V
- 2.8 V
- 2.7 V
- 2.2 V
- 2 V
1.1 V
1.2 V
1.5 V
1.6 V
1.8 V
2 V
2.1 V
2.3 V
2.4 V
2.5 V
2.6 V
44 pC
115 pC
133 pC
0.2 nC
360 pC
370 pC
0.5 nC
0.53 nC
0.65 nC
670 pC
700 pC
730 pC, 730 pC
745 pC
0.8 nC
800 pC
0.85 nC
0.87 nC
880 pC
1 nC
1.1 nC
- 65 C
- 55 C
- 40 C
- 55C
+ 65 C
+ 75 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 107 C
+ 125 C
+ 130 C
+ 150
+ 150 C
+ 155 C
+ 175 C
+ 225 C
200 mW
1.1 W
2.2 W
5 W
7.5 W
8 W
8.4 W
8.9 W
11 W
12 W
12.5 W
13 W
13.2 W
13.5 W
13.8 W
14 W
14.7 W
15 W
15.3 W
15.8 W
Depletion
Enhancement
Enhanecement
100 kHz
1 MHz
2 MHz
450 MHz
1 GHz
1.2 GHz
1.215 GHz
1.4 GHz
1.5 GHz
1.7 GHz
1.9 GHz
2 GHz
2.5 GHz
2.69 GHz
2.7 GHz
3 GHz
3.1 GHz
3.2 GHz
3.3 GHz
3.5 GHz
0 Hz
10 MHz
30 MHz
50 MHz
300 MHz
420 MHz
500 MHz
960 MHz
1 GHz
1.2 GHz
1.7 GHz
1.8 GHz
2 GHz
2.496 GHz
2.5 GHz
2.62 GHz
2.7 GHz
2.75 GHz
2.9 GHz
3.1 GHz
GaN
GaN, SiC
GaN HEMT
GaN-on-Si
GaN-on-SiC
GaN SiC
Si
SiC