GaN FETs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Technology
STMicroelectronics GaN FETs 100 V, 1.1 mOhm typ., 474 A, e-mode PowerGaN transistor 318In Stock
Cut Tape
7,30 €
4,06 €
Reel
4,06 €
Min.: 1
Mult.: 1
Max.: 50
: 3.000
SMD/SMT FCLGA-8 N-Channel 1 Channel 100 V 501 A 1.5 mOhms - 4 V to + 6 V 2.1 V 15.9 nC - 40 C + 150 C 735 W Enhancement GaN
STMicroelectronics GaN FETs 100 V, 2.9 mOhm typ., 201 A, e-mode PowerGaN transistor 333In Stock
Cut Tape
3,47 €
2,27 €
Reel
2,27 €
Min.: 1
Mult.: 1
Max.: 50
: 3.000
SMD/SMT FCLGA-8 N-Channel 1 Channel 100 V 201 A 3.5 mOhms - 4 V to + 6 V 2.1 V 6.3 nC - 40 C + 150 C 255 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 53 mOhm typ., 26 A, e-mode PowerGaN transistor 340In Stock
Cut Tape
8,57 €
4,72 €
4,41 €
3,74 €
Reel
3,74 €
Min.: 1
Mult.: 1
: 1.800
SMD/SMT TO-LL-11 700 V 26 A 70 mOhms - 6 V, + 7 V 2.5 V 8.5 nC - 55 C + 150 C 231 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 60 mOhm typ., 29 A, e-mode PowerGaN transistor 880In Stock
Cut Tape
6,16 €
4,04 €
2,98 €
2,64 €
2,50 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT-8 700 V 29 A 80 mOhms - 6 V, + 7 V 2.5 V 6.2 nC - 55 C + 150 C 188 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 80 mOhm typ., 21.7 A, e-mode PowerGaN transistor 949In Stock
Cut Tape
5,17 €
3,39 €
2,53 €
2,12 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT-8 700 V 21.7 A 105 mOhms - 6 V, + 7 V 2.5 V 4.8 nC - 55 C + 150 C 158 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 106 mOhm typ., 17 A, e-mode PowerGaN transistor 900In Stock
Cut Tape
4,36 €
3,11 €
2,34 €
2,25 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT-8 700 V 17 A 140 mOhms - 6 V, + 7 V 2.5 V 3.5 nC - 55 C + 150 C 113 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 138 mOhm typ., 11.5 A, e-mode PowerGaN transistor 987In Stock
Cut Tape
3,47 €
1,76 €
1,60 €
1,32 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT PowerFLAT-8 700 V 11.5 A 190 mOhms - 6 V, + 7 V 2.5 V 2.8 nC - 55 C + 150 C 83 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 165 mOhm typ., 10 A, e-mode PowerGaN transistor 970In Stock
Cut Tape
3,09 €
2,01 €
1,41 €
Reel
1,41 €
Min.: 1
Mult.: 1
Max.: 100
: 3.000
SMD/SMT PowerFLAT-8 700 V 10 A 240 mOhms - 6 V, + 7 V 2.5 V 2 nC - 55 C + 150 C 76 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 270 mOhm typ., 6 A, e-mode PowerGaN transistor 521In Stock
2.500Expected 4/30/2027
Cut Tape
2,06 €
1,01 €
0,937 €
0,758 €
Reel
0,594 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-3 700 V 6 A 350 mOhms - 1.4 V, + 7 V 2.5 V 1.5 nC - 55 C + 150 C 47 W Enhancement GaN
STMicroelectronics GaN FETs 700 V, 165 mOhm typ., 10 A, e-mode PowerGaN transistor
2.500Expected 4/30/2027
Cut Tape
2,47 €
1,22 €
1,10 €
0,886 €
Reel
0,738 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT DPAK-2 N-Channel 1 Channel 700 V 10 A 240 mOhms - 6 V, + 7 V 2.5 V 2 nC - 55 C + 150 C 77 W Enhancement GaN
STMicroelectronics GaN FETs 650 V, 49 mOhm typ., 25 A, e-mode PowerGaN transistor Non-Stocked Lead-Time 52 Weeks
Reel
4,71 €
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 25 A 65 mOhms + 6 V 1.8 V 5.4 nC - 55 C + 150 C 305 W GaN-on-Si