STMicroelectronics Darlington Transistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors NPN Power Darlington 1.836In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 5.327In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX54C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 2.008In Stock
5.000Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN PWR Darlington Int Anti Collector 530In Stock
3.000Expected 6/8/2026
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 10 uA 20 W Through Hole TO-251-3 + 150 C MJD122 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 5.050In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Single PNP 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD127 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 3.279In Stock
Min.: 1
Mult.: 1

Single NPN 350 V 5 V 4 A Through Hole TO-220-3 + 150 C ST901T Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 1.100In Stock
3.000Expected 5/11/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP107 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 2.016In Stock
Min.: 1
Mult.: 1

Single PNP 60 V 5 V 60 V 2 A 1 mA Through Hole TO-220-3 + 150 C TIP115 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5.383In Stock
1.000Expected 4/27/2026
Min.: 1
Mult.: 1

Single NPN 60 V 5 V 60 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP120 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 693In Stock
4.000Expected 8/3/2026
Min.: 1
Mult.: 1

Single NPN 80 V 5 V 80 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP121 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 5.002In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP122 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 2.978In Stock
Min.: 1
Mult.: 1

Single PNP 60 V 5 V 60 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP125 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 2.837In Stock
5.000Expected 4/3/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP127 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 1.895In Stock
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 8 A 200 uA Through Hole TO-220-3 + 150 C TIP137 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 1.789In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 15 A 1 mA Through Hole TO-220-3 + 150 C TIP142T Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 642In Stock
1.200Expected 3/9/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP147 Tube

STMicroelectronics Darlington Transistors PNP Power Darlington 533In Stock
2.000Expected 3/9/2026
Min.: 1
Mult.: 1

Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-220-3 + 150 C TIP147T Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 724In Stock
6.600On Order
Min.: 1
Mult.: 1

Single NPN 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP142 Tube