Darlington Transistors

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors DARLINGTON TRAN 14.526In Stock
0,808 €
0,628 €
0,408 €
0,304 €
Min.: 1
Mult.: 1
Single NPN 60 V 5 V 60 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD677 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 4.538In Stock
1,69 €
0,71 €
0,617 €
0,531 €
Min.: 1
Mult.: 1
Single PNP 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW94CFP Tube
STMicroelectronics Darlington Transistors Eight NPN Array 754In Stock
5,00 €
3,34 €
2,39 €
1,99 €
1,85 €
Min.: 1
Mult.: 1
Octal NPN 50 V 500 mA Through Hole PDIP-18 - 40 C + 105 C ULQ2801 Tube
STMicroelectronics Darlington Transistors Seven NPN Array 151.625In Stock
92.500On Order
Cut Tape
0,645 €
0,439 €
0,298 €
0,231 €
Reel
0,185 €
Min.: 1
Mult.: 1
: 2.500
Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 85 C ULN2003 Reel, Cut Tape, MouseReel

STMicroelectronics Darlington Transistors Seven NPN Array 172.930In Stock
50.000Expected 11/19/2026
Cut Tape
0,80 €
0,496 €
0,323 €
0,248 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 2.500
Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 20 C + 85 C ULN2004 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors Seven darlington 3V SUPPLY 2.608In Stock
1,54 €
0,946 €
0,326 €
0,325 €
0,286 €
Min.: 1
Mult.: 1
Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2001 Tube
STMicroelectronics Darlington Transistors DARLINGTON TRAN 8.379In Stock
1,04 €
0,813 €
0,53 €
0,366 €
Min.: 1
Mult.: 1
Single PNP 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-225-3 + 150 C BD680 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 5.745In Stock
1,26 €
0,771 €
0,508 €
0,40 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 4 A 200 uA 40 W Through Hole SOT-32 + 150 C BD682 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 3.166In Stock
2,05 €
0,998 €
0,894 €
0,712 €
Min.: 1
Mult.: 1
Single NPN 100 V 100 V 12 A 100 uA Through Hole TO-220-3 FP + 150 C BDW93CFP Tube
STMicroelectronics Darlington Transistors Silicon Pwr Trnsistr 4.829In Stock
1,35 €
0,955 €
0,628 €
0,494 €
Min.: 1
Mult.: 1
Single NPN 100 V 100 V 10 A 200 uA Through Hole TO-220-3 + 150 C BDX33C Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 4.570In Stock
1,16 €
0,542 €
0,482 €
0,429 €
Min.: 1
Mult.: 1
Single NPN 80 V 5 V 80 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53B Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 9.653In Stock
1,35 €
0,838 €
0,628 €
0,494 €
Min.: 1
Mult.: 1
Single NPN 100 V 5 V 100 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX53C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 8.904In Stock
0,963 €
0,68 €
0,447 €
0,352 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 8 A 200 uA 60 W Through Hole TO-220-3 + 150 C BDX54C Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 8.626In Stock
Cut Tape
1,01 €
0,634 €
0,416 €
0,323 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 2.500
Single PNP 100 V 5 V 100 V 2 A 20 uA SMD/SMT TO-252 + 150 C MJD117 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN Power Darlington 22.562In Stock
Cut Tape
1,05 €
0,659 €
0,433 €
0,335 €
Reel
0,27 €
Min.: 1
Mult.: 1
: 2.500
Single NPN 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD122 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors NPN PWR Darlington Int Anti Collector 4.913In Stock
1,32 €
0,58 €
0,517 €
0,429 €
Min.: 1
Mult.: 1
Single NPN 100 V 5 V 100 V 5 A 10 uA 20 W Through Hole TO-251-3 + 150 C MJD122 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 25.667In Stock
Cut Tape
0,972 €
0,606 €
0,397 €
0,307 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 2.500
Single PNP 100 V 5 V 100 V 5 A 10 uA SMD/SMT TO-252 + 150 C MJD127 Reel, Cut Tape, MouseReel
STMicroelectronics Darlington Transistors 2kV NPN Darlington trans 736In Stock
2.000Expected 1/15/2027
8,67 €
4,79 €
4,41 €
3,85 €
Min.: 1
Mult.: 1
Single NPN 1.2 kV 20 V 2 kV 100 mA 100 uA Through Hole TO-220-3 + 150 C STP03D200 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 5.136In Stock
1,35 €
0,831 €
0,548 €
0,441 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 8 A 50 uA Through Hole TO-220-3 + 150 C TIP107 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 17.189In Stock
1,10 €
0,678 €
0,445 €
0,351 €
Min.: 1
Mult.: 1
Single NPN 60 V 5 V 60 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP120 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 7.545In Stock
7.000Expected 10/29/2026
0,929 €
0,587 €
0,386 €
0,335 €
Min.: 1
Mult.: 1
Single NPN 80 V 5 V 80 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP121 Tube
STMicroelectronics Darlington Transistors NPN Power Darlington 12.208In Stock
17.000Expected 1/18/2027
1,13 €
0,611 €
0,455 €
0,358 €
Min.: 1
Mult.: 1
Single NPN 100 V 5 V 100 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP122 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 15.761In Stock
1,13 €
0,713 €
0,428 €
0,34 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 5 A 200 uA Through Hole TO-220-3 + 150 C TIP127 Tube
STMicroelectronics Darlington Transistors PNP Power Darlington 4.469In Stock
10.800Expected 11/27/2026
2,05 €
1,34 €
0,955 €
0,946 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-247 + 150 C TIP147 Tube

STMicroelectronics Darlington Transistors PNP Power Darlington 5.742In Stock
2,49 €
1,56 €
1,06 €
1,02 €
Min.: 1
Mult.: 1
Single PNP 100 V 5 V 100 V 10 A 1 mA Through Hole TO-220-3 + 150 C TIP147T Tube