Bipolar Transistors - BJT

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 11.058In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 8 A 700 V 9 V 1 V 50 W + 150 C BU508AF Tube
STMicroelectronics Bipolar Transistors - BJT PNP General Purpose 4.825In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD912 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 7.071In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD437 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 3.231In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 450 V 9 V 1.1 V 80 W + 150 C BUL38D Tube
STMicroelectronics Bipolar Transistors - BJT Low voltage fast-switching NPN power transistor 23.607In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 NPN Single 3 A 60 V 80 V 6 V 200 mV 15 W 150 MHz + 150 C STD1802 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 9.485In Stock
6.900Expected 9/8/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 100 V 100 V 5 V 1.2 V 40 W + 150 C TIP31C Tube

STMicroelectronics Bipolar Transistors - BJT NPN Hi-Curr High Spd 1.250In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 250 V 7 V 800 mV 180 W + 150 C BUTW92 Tube

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING PNP POWER 22.302In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 PNP Single 2 A 60 V 60 V 5 V 260 mV 500 mW + 150 C 2STR2160 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLT TRAN 16.077In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SOT-23-3 PNP Single 1.5 A 30 V 5 V 420 mV 500 mW 100 MHz + 150 C 2STR2230 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT H VL fast-switching 4.654In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 12 A 500 V 19 V 600 mV 100 W + 150 C BUL743 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power +30VCEO +5VBEO 3.033In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 3 A 30 V 60 V 5 V 1.1 V 12.5 W 100 MHz + 150 C 2SD882 Tube

STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 6.299In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-223-4 NPN Single 1.5 A 400 V 12 V 500 mV 1.6 W + 150 C STN83003 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 3.974In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 100 V 5 V 1.2 V 40 W + 150 C BD241C Tube
STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 8.063In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD438 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Pwr Transistors 8.223In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2 A 100 V 5 V 700 mV 2 W + 150 C BD239C Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 8.496In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 60 V 60 V 5 V 500 mV 1.25 W + 150 C BD138 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 900In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 10 A 700 V 9 V 1.5 V 57 W + 150 C MD1802FX Tube
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 50 V, 0.8 A NPN transistor - Engineering model 101In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 NPN Single 50 V 75 V 6 V 300 mV 730 mW - 65 C + 200 C 2N2222AHR Tray
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 60 V, 0.6 A PNP transistor - Engineering model 21In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 PNP Single 60 V 60 V 5 V 400 mV 730 mW - 65 C + 200 C 2N2907AHR Tray
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 80 V, 5 A NPN transistor - Engineering model 13In Stock
Min.: 1
Mult.: 1
Si SMD/SMT SMD.5 NPN Single 80 V 100 V 6 V 1.5 V 35 W - 65 C + 200 C 2N5154HR Cut Tape

STMicroelectronics Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage 4.709In Stock
7.500Expected 11/27/2026
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 6 A 65 V 150 V 7 V 230 mV 15 W + 150 C 2STD1665 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT IGBT & Power Bipolar 12.366In Stock
28.000On Order
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-223-4 NPN Single 5 A 50 V 5 V 260 mV 1.6 W + 150 C 2STN1550 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 27.476In Stock
36.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT SOT-223-4 PNP Single 1 A 80 V 100 V 5 V 500 mV 1.6 W 50 MHz + 150 C BCP53-16 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 35.378In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 39.132In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD140 Tube