29 mm MOSFET Modules

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules APM32 SIC POWER MODULE 566In Stock
76,73 €
66,27 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 55 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2VR40WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 34In Stock
61,11 €
50,31 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
43,11 €
33,18 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 60In Stock
50,10 €
40,14 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 82 W NVXK2VR80WDT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 42In Stock
53,63 €
42,91 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 6 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2VR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC POWER MODULE 4In Stock
60Expected 11/3/2026
47,12 €
36,07 €
Min.: 1
Mult.: 1
SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube