OptiMOS 2 Series MOSFETs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs N-Ch 100V 71A TDSON-8 OptiMOS 2 4.333In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 11 A 11.8 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 150 C 114 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 15.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 35 A 19 mOhms - 20 V, 20 V 3 V 23 nC - 55 C + 175 C 71 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TDSON-8 OptiMOS 2 24.303In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 40 A 19.5 mOhms - 20 V, 20 V 2 V 17 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 2.144In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 27 A 25 mOhms - 20 V, 20 V 3 V 18 nC - 55 C + 175 C 58 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TDSON-8 OptiMOS 2 2.155In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 40 A 20 mOhms - 20 V, 20 V 1.2 V 21 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TDSON-8 OptiMOS 2 5.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 40 A 20 mOhms - 20 V, 20 V 1.2 V 21 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 90A TDSON-8 OptiMOS 2 10.695In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 90 A 10 mOhms - 20 V, 20 V 4 V 44 nC - 55 C + 150 C 156 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 100V 40A TDSON-8 OptiMOS 2 1.599In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 40 A 19.5 mOhms - 20 V, 20 V 2 V 17 nC - 55 C + 150 C 78 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V
6.959On Order
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 13 A 78 mOhms - 20 V, 20 V 3 V 8 nC - 55 C + 175 C 31 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 60V 29A DPAK-2
2.300Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 29 A 35 mOhms - 20 V, 20 V 1.2 V 10 nC - 55 C + 175 C 68 W Enhancement OptiMOS Reel, Cut Tape, MouseReel