TO-263-4 MOSFETs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Vishay / Siliconix MOSFETs TO263 N-CH 80V 150A 9.944In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 80 V 150 A 2.47 mOhms - 20 V, 20 V 2 V 151.2 nC - 55 C + 175 C 375 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs POWER TRS1 CAR POWER THERMAL SOP-8J THEM 980In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 40 A 19 mOhms - 2.5 V, 16 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 50A 10mohm TO-263 / D2PAK 675In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 50 A 7.5 mOhms - 2.5 V, 16 V + 150 C 100 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 40A 19mohm TO-263 / D2PAK 924In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 40 A 19 mOhms - 2.5 V, 16 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 800V E Series Pwr MOSFET 1.207In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-4 N-Channel 1 Channel 800 V 21 A 184 mOhms - 30 V, 30 V 4 V 59 nC - 55 C + 150 C 208 W Enhancement Tube
Renesas Electronics MOSFETs Nch Power MOSFET 55V 100A 3.25mohm TO-263 / D2PAK 1.505In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 55 V 100 A 3.25 mOhms - 20 V, 20 V 4 V 80 nC + 175 C 176 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Pch Power MOSFET -40V -100A 3.7mohm TO-263 / D2PAK 539In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 P-Channel 1 Channel 40 V 100 A 3.7 mOhms - 20 V, 20 V 2.5 V 320 nC + 175 C 200 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs N-Channel 80V (D-S) TrenchFET 409In Stock
800Expected 5/7/2026
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 80 V 120 A 3.2 mOhms - 20 V, 20 V 2 V 141 nC - 55 C + 175 C 375 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Pch Power MOSFET -60V -100A 6mohm TO-263 / D2PAK 428In Stock
1.600Expected 6/17/2026
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 P-Channel 1 Channel 60 V 100 A 6 mOhms - 20 V, 20 V 2.5 V 300 nC - 55 C + 175 C 1.8 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Pch Power MOSFET -40V -100A 3.7mohm TO-263 / D2PAK 342In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 P-Channel 1 Channel 60 V 100 A 6 mOhms - 20 V, 20 V 2.5 V 300 nC + 175 C 200 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 45A 9.6mohm TO-263 / D2PAK 2.395In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 45 A 9.6 mOhms - 20 V, 20 V 4 V 30 nC + 175 C 1.8 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 40V 90A 2.95mohm TO-263 / D2PAK 790In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 40 V 90 A 2.95 mOhms - 20 V, 20 V 2.5 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 40V 90A 2.95mohm TO-263 / D2PAK 1.595In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 40 V 90 A 2.95 mOhms - 20 V, 20 V 4 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 55V 90A 4mohm TO-263 / D2PAK 585In Stock
800Expected 6/3/2026
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 55 V 90 A 4 mOhms - 20 V, 20 V 4 V 68 nC + 175 C 147 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 90A 5.3mohm TO-263 / D2PAK 1.584In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 90 A 5.3 mOhms - 20 V, 20 V 2.5 V 63 nC + 175 C 147 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 40V 100A 2.3mohm TO-263 / D2PAK Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 40 V 100 A 2.3 mOhms - 20 V, 20 V 4 V 80 nC + 175 C 176 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 60A 7.9mohm TO-252 / DPAK Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800
: 800

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 60 A 7.9 mOhms - 20 V, 20 V 2.5 V 37 nC + 175 C 105 W Enhancement Reel