250 MHz Digital Transistors

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Typical Input Resistor Typical Resistor Ratio Mounting Style Package/Case DC Collector/Base Gain hFE Min Maximum Operating Frequency Collector- Emitter Voltage VCEO Max Continuous Collector Current Peak DC Collector Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Digital Transistors ESV PLN (LF) TRANSISTOR Pd=200mW F=1MHz 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN 22 kOhms 1 SMD/SMT ESV-5 70 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Digital Transistors PREBIASED TRANSISTOR SOT-363 200MW 35.214In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN, PNP 4.7 kOhms 1 SMD/SMT SOT-363-6 100 250 MHz 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DCX143 Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) 34.620In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN 4.7 kOhms 1 SMD/SMT ES-6 30 at 10 mA, 5 V 250 MHz 50 V 100 mA 100 mW Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DGTL PNP 50V 70MA 91.560In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 10 kOhms 4.7 SMD/SMT SOT-723-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C DTA114YM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors DUAL PNP 50V 50MA 15.980In Stock
Min.: 1
Mult.: 1
: 8.000

Dual PNP 10 kOhms 1 SMD/SMT SOT-563-6 30 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C EMB11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) 26.795In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN, PNP 10 kOhms, 1 kOhms 4.7, 10 SMD/SMT SOT-563-6 68 at 5 mA, 5 V, 33 at - 5 mA, - 5 V 250 MHz 300 mV, - 300 mV - 100 mA, 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors DUAL NPN 50V 100MA 15.414In Stock
Min.: 1
Mult.: 1
: 8.000

Dual NPN 4.7 kOhms SMD/SMT SOT-563-6 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 150 mW + 150 C EMH3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP Digital Transtr w/built in resistors 3.794In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 47 kOhms 1 SMD/SMT SOT-723-3 80 at - 5 mA, - 10 V 250 MHz - 150 mV - 100 mA 150 mW + 150 C DTA044EM Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN SOT-23 47kO Input Resist 86.697In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 47 kOhms 1 SMD/SMT SOT-23-3 68 at 5 mA, 5 V 250 MHz 300 mV 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP, SOT-723, R1R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) 15.079In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 22 kOhms 2.1 SMD/SMT SOT-723-3 80 at - 5 mA, - 10 V 250 MHz - 150 mV - 100 mA 150 mW + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors PNP -100mA; -50V EMT3F 674In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 4.5 SMD/SMT SOT-416FL-3 33 at - 10 mA, - 5 V 250 MHz - 300 mV - 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANS DIGI BJT PNP 100MA TR 2.886In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms 1 SMD/SMT SOT-323FL-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 200 mW + 150 C DTA144EUB Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 100mA; 50V EMT3F 2.000In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 2.2 kOhms 1 SMD/SMT SOT-416FL-3 20 at 20 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 0.1A 47kO SOT-23 775In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 47 kOhms SMD/SMT SOT-23-3 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) 3.090In Stock
Min.: 1
Mult.: 1
: 3.000

Dual NPN 4.7 kOhms 0.1 SMD/SMT US-6 80 250 MHz 50 V 100 mA 200 mW + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Digital Transistors Prebias Transistor SOT323 T&R 10K 4.157In Stock
Min.: 1
Mult.: 1
: 10.000

Single NPN 20 % SMD/SMT SOT-323-3 56 250 MHz 50 V 30 mA 100 mA 330 mW - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor Digital Transistors PNP Digital Transtr w/built in resistors 1.928In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 2.2 kOhms 1 SMD/SMT SOT-323FL-3 20 at - 20 mA, - 10 V 250 MHz - 250 mV - 100 mA 200 mW + 150 C DTA023EUB Reel, Cut Tape, MouseReel
Toshiba Digital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-323) 8.831In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 4.7 kOhms 1 SMD/SMT USM-3 30 250 MHz 50 V 100 mA 100 mW + 150 C Reel, Cut Tape, MouseReel
Toshiba Digital Transistors Bias Resistor PNP -.1A -50V 2.2kohm 7.494In Stock
Min.: 1
Mult.: 1
: 8.000

Single PNP 2.2 kOhms 0.0468 SMD/SMT SOT-723-3 80 250 MHz - 50 V - 100 mA - 100 mA 150 mW + 150 C RN2105MFV Reel, Cut Tape
Toshiba Digital Transistors SM6 PLN (LF) TRANSISTOR Pd=300mW F=1MHz 1.780In Stock
Min.: 1
Mult.: 1
: 3.000
Dual PNP 4.7 kOhms SMD/SMT SM-6 120 250 MHz - 50 V - 100 mA - 100 mA 300 mW - 55 C + 150 C Reel, Cut Tape
Toshiba Digital Transistors Gen Trans PNP x 2 ES6, -50V, -100A 3.460In Stock
Min.: 1
Mult.: 1
: 4.000

Dual NPN, PNP 10 kOhms 1 SMD/SMT ES6-6 50 250 MHz 50 V 100 mA 100 mA 100 mW - 55 C + 150 C RN4902 Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors PNP -100mA -50V w/bias resistor 1.851In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms 1 SMD/SMT SOT-23-3 68 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C DTx Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors TRANS-SS PNP SOT23 50V 8.947In Stock
Min.: 1
Mult.: 1
: 3.000

Single PNP 47 kOhms 0.47 SMD/SMT SOT-23-3 56 at - 5 mA, - 5 V 250 MHz - 300 mV - 100 mA 350 mW + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 20MA 1.805In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 100 kOhms 1 SMD/SMT SOT-416-3 82 at 5 mA, 5 V 250 MHz 300 mV 100 mA 150 mW + 150 C DTC115EE Reel, Cut Tape, MouseReel
ROHM Semiconductor Digital Transistors NPN 50V 100MA 5.147In Stock
Min.: 1
Mult.: 1
: 3.000

Single NPN 22 kOhms SMD/SMT SOT-323-3 100 at 1 mA, 5 V 250 MHz 50 V 100 mA 200 mW + 150 C DTC124TUA Reel, Cut Tape, MouseReel