18 GHz GaN FETs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Frequency Minimum Operating Frequency Technology
Qorvo GaN FETs DC-18GHZ 12W TQGaN25 PAE 73.3% Gain 21dB 100In Stock
Min.: 100
Mult.: 100

Die N-Channel 18 GHz 0 Hz GaN-on-SiC
MACOM GaN FETs GaN HEMT DC-18GHz, 6 Watt
735Expected 9/22/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT DFN-12 N-Channel 100 V 950 mA - 3 V - 40 C + 150 C 18 GHz 0 Hz GaN
Qorvo GaN FETs DC-18GHZ 6W TQGaN25 PAE 71.6% Gain 18dB Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Die N-Channel 18 GHz 0 Hz GaN-on-SiC
MACOM GaN FETs GaN HEMT Die DC-18GHz, 6 Watt Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 10

SMD/SMT Die N-Channel 100 V 800 mA 2.3 Ohms - 3 V 18 GHz 10 MHz GaN
MACOM GaN FETs GaN HEMT Die DC-18GHz, 70 Watt

SMD/SMT Die N-Channel 1 Channel 100 V 6 A 200 mOhms - 3 V + 225 C 18 GHz 10 MHz GaN
MACOM GaN FETs GaN HEMT Die DC-18GHz, 25 Watt

SMD/SMT Die N-Channel 4 Channel 100 V 2 A 600 mOhms - 3 V 18 GHz 10 MHz GaN