STMicroelectronics STW40N60M2 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

STMicroelectronics MOSFETs N-chanel 600 V 0.078 Ohm typ 34 A 1.088In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 78 mOhm typ 34 A MDmesh M2 Power MOSFET 14In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 34 A 88 mOhms - 25 V, 25 V 3 V 57 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube