Infineon S7 Series MOSFETs

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Infineon Technologies MOSFETs HIGH POWER_NEW 591In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 30 A 17 mOhms - 20 V, 20 V 4.5 V 196 nC - 40 C + 150 C 500 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs HIGH POWER_NEW 699In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 30 A 17 mOhms - 20 V, 20 V 4.5 V 196 nC - 40 C + 150 C 500 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs HIGH POWER_NEW 406In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 8 A 65 mOhms - 20 V, 20 V 3.5 V 51 nC - 55 C + 150 C 167 W Enhancement CoolMOS Tube


Infineon Technologies MOSFETs HIGH POWER_NEW 625In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT N-Channel 1 Channel 600 V 14 A 40 mOhms - 20 V, 20 V 4.5 V 83 nC - 55 C + 150 C 272 W Enhancement CoolMOS Reel, Cut Tape, MouseReel


Infineon Technologies MOSFETs HIGH POWER_NEW 739In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 9 A 65 mOhms - 20 V, 20 V 3.5 V 51 nC - 55 C + 150 C 195 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 422In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 50 A 10 mOhms - 20 V, 20 V 4.5 V 318 nC - 40 C + 150 C 694 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs HIGH POWER_NEW 985In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 13 A 40 mOhms - 20 V, 20 V 4.5 V 83 nC - 55 C + 150 C 245 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 1.079In Stock
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 8 A 65 mOhms - 12 V, 12 V 3.5 V 51 nC - 55 C + 150 C 167 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs HIGH POWER_NEW 5In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT N-Channel 1 Channel 600 V 50 A 10 mOhms - 20 V, 20 V 4.5 V 318 nC - 55 C + 150 C 694 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 67In Stock
Min.: 1
Mult.: 1
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 24 A 22 mOhms - 20 V, 20 V 3.5 V 150 nC - 55 C + 150 C 416 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW 105In Stock
2.000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 23 A 22 mOhms - 20 V, 20 V 4.5 V 150 nC - 55 C + 150 C 390 W Enhancement CoolMOS Tube
Infineon Technologies MOSFETs HIGH POWER_NEW 21In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

Si SMD/SMT HSOF-8 N-Channel 1 Channel 600 V 23 A 22 mOhms - 20 V, 20 V 4.5 V 150 nC - 55 C + 150 C 390 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs HIGH POWER_NEW Non-Stocked Lead-Time 17 Weeks
Min.: 750
Mult.: 750
: 750

Si SMD/SMT HDSOP-22 N-Channel 1 Channel 600 V 14 A 40 mOhms - 20 V, 20 V 4.5 V 83 nC - 40 C + 150 C 272 W Enhancement CoolMOS Reel