IXYS CPC3708 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs N-Channel Depletion Mode FET 3.885In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 5 mA 8 Ohms - 20 V, 20 V 3.6 V - 40 C + 110 C 1.1 W Depletion Clare Reel, Cut Tape

IXYS MOSFETs N-Channel Depletion Mode FET 1.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-3 N-Channel 1 Channel 350 V 5 mA 8 Ohms - 20 V, 20 V 3.6 V - 40 C + 110 C 2.5 W Depletion Clare Reel, Cut Tape