SQJ244EP-T1_BE3

Vishay General Semiconductor
78-SQJ244EP-T1_BE3
SQJ244EP-T1_BE3

Mfr.:

Description:
MOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,44 € 1.320,00 €
0,399 € 2.394,00 €
0,395 € 3.555,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK SO-8
N-Channel
2 Channel
40 V
20 A, 60 A
15 mOhms, 6 mOhms
- 20 V, 20 V
2.5 V
13 nC, 28.5 nC
- 55 C
+ 175 C
27 W, 48 W
Enhancement
Reel
Brand: Vishay General Semiconductor
Configuration: Dual
Fall Time: 9 ns
Forward Transconductance - Min: 26 S, 73 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 19 ns, 26 ns
Typical Turn-On Delay Time: 10 ns, 15 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.