Vishay / Siliconix MOSFETs

Results: 1.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 7.708In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 40 V 94 A 5.2 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 175 C 91 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 80-V (D-S) 175C MOSFET 6.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 80 V 62 A 19.5 mOhms - 20 V, 20 V 2.5 V 46 nC - 55 C + 175 C 145 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 912In Stock
9.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 60 V 18 A 23 mOhms - 20 V, 20 V 2.5 V 19 nC - 55 C + 175 C 62.5 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 1.286In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK SO-8 P-Channel 1 Channel 40 V 232 A 4.8 mOhms - 20 V, 20 V 2.5 V 219 nC - 55 C + 175 C 500 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) MOSFET 655In Stock
6.000Expected 2/23/2026
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK 1212-8 P-Channel 1 Channel 30 V 195 A 1.7 mOhms - 20 V, 16 V 2.5 V 172.5 nC - 55 C + 150 C 104 W Enhancement TrenchFET
Vishay / Siliconix MOSFETs 60V Vds 150A 375W 175C 1.105In Stock
Min.: 1
Mult.: 1
Reel: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 60 V 150 A 1.73 mOhms - 20 V, 20 V 2.5 V 192 nC - 55 C + 175 C 375 W Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs 600V Vds 30V Vgs TO-247AC 1.901In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 600 V 80 A 26 mOhms - 30 V, 30 V 4 V 295 nC - 55 C + 150 C 520 W Enhancement Tube
Vishay / Siliconix MOSFETs N-CHANNEL 100V (D-S) 175C MOSFET 7.328In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK 8 x 8 N-Channel 1 Channel 100 V 225 A 2.8 mOhms - 20 V, 20 V 4 V 106 nC - 55 C + 175 C 333 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Channel 40V AEC-Q101 Qualified 38.013In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 1.5 V 260 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 2.911In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSOP-6 P-Channel 1 Channel 30 V 7.5 A 43 mOhms - 20 V, 20 V 2.5 V 15.5 nC - 55 C + 175 C 4 W Enhancement
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SO-8 N-Channel 1 Channel 40 V 167 A 3.6 mOhms - 20 V, 20 V 3.5 V 32 nC - 55 C + 175 C 191 W Enhancement TrenchFET Reel, Cut Tape
Vishay / Siliconix MOSFETs DUAL N-CHANNEL 40-V (D-S) 175C MOSFET 3.701In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SO-8 N-Channel 2 Channel 40 V 8 A 24 mOhms - 20 V, 20 V 2.5 V 11.2 nC - 55 C + 175 C 4 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 408In Stock
3.000Expected 10/27/2026
Min.: 1
Mult.: 1

Si SMD/SMT SO-8L-4 P-Channel 1 Channel 30 V 300 A 3 mOhms - 20 V, 20 V 2.5 V 207 nC - 55 C + 175 C 500 W Enhancement TrenchFET
Vishay / Siliconix MOSFETs MOSFET N-CHANNEL 60V 580In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si Through Hole TO-251-3 Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 2.173In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK SO-8L P-Channel 1 Channel 40 V 40 A 8.1 mOhms - 10 V, 10 V 2 V 38 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs PPAKSO8 P-CH 40V 48.3A 3.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 40 V 48.3 A 11 mOhms - 20 V, 20 V 2.3 V 79 nC - 55 C + 150 C 56.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 60-V (D-S) MOSFET 2.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 60 V 90.9 A 7 mOhms - 20 V, 20 V 2.6 V 74 nC - 55 C + 150 C 104 W Enhancement TrenchFET Reel, Cut Tape

Vishay / Siliconix MOSFETs SOT233 100V 1.15A N-CH MOSFET 111.187In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 1.15 A 250 mOhms - 20 V, 20 V 4 V 3.3 nC - 55 C + 150 C 730 mW Enhancement Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs SOT23 P-CH 12V 5.1A 173.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 12 V 7.1 A 35 mOhms - 8 V, 8 V 1 V 9 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs -20V Vds 12V Vgs PowerPAK SC-70 117.810In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-6 P-Channel 1 Channel 20 V 9 A 28 mOhms - 12 V, 12 V 1.2 V 30 nC - 50 C + 150 C 15.6 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds 20V Vgs PowerPAK 1212-8 94.657In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 100 V 14.2 A 54 mOhms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 24 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFETs N Ch 20Vds 12Vgs AEC-Q101 Qualified 138.021In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms - 12 V, 12 V 450 mV 1.25 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 20V Vds 0.8A Id AEC-Q101 Qualified 181.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 800 mA 200 mOhms, 200 mOhms - 12 V, 12 V 450 mV 1.15 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Dual Nch 20V Vds SOT-363 127.676In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 20 V 850 mA 300 mOhms - 12 V, 12 V 1.5 V 1.2 nC - 55 C + 175 C 1.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 57.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 P-Channel 1 Channel 40 V 6.9 A 61 mOhms - 12 V, 12 V 2.5 V 8.4 nC - 55 C + 175 C 5 W Enhancement Reel, Cut Tape, MouseReel