S1A SCRs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse SCRs Sen SCR 400V 1.5A 100 A TO92WB 1.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 5uA 1.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs 400V .8A 200uA Sensing 2.140In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 200 uA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 800V .8A 5uA 1.982In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 400V .8A 5 UA Sen SCR 3.466In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 5 UA Sen SCR 910In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 600V .8A 5uA 1.599In Stock
Min.: 1
Mult.: 1

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs Sen SCR 800V .8A 5 uA 1.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 500 nA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 600V 1.5A 100 A TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
Littelfuse SCRs Sen SCR 800V .8A 5uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 800 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse SCRs Sen SCR 400V .8A 5uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 400 V 3 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C Through Hole TO-92 Ammo Pack
Littelfuse S8X5ECS1AP
Littelfuse SCRs Sen SCR 800V 0.5A 30 A TO92WB Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Ammo Pack
Littelfuse SCRs Sen SCR 600V .8A 5 uA Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs Sen SCR 600V 1.5A 100 A TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 600 V 1.5 A Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape
Littelfuse SCRs Sen SCR 400V 1.5A 100 A TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
Sx02xS 400 V 5 uA 1.5 A 1.7 V 800 mV 100 mA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs Sen SCR 600V 1.5A 100 A TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 2.500
Mult.: 2.500
Sx02xS 600 V 5 uA 1.5 A 1.7 V 800 mV 100 uA - 40 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse SCRs Sen SCR 400V 1.5A 100 A TO92WB Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
Sx02xS 400 V Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape