8312 SCRs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors SCRs Thyristor SCR 650V 1 10A 3-Pin (3+Tab) 6.172In Stock
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors SCRs Passivated Silicon Controlled Rectifier 5.868In Stock
Min.: 1
Mult.: 1

600 V 200 uA 16 A 5 V 700 mV 15 mA + 150 C Through Hole SOT-78-3
Bourns SCRs Dual Gate Unidirectional Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 2.500
Reel: 2.500

TISP83121D 22 A 100 V 1 uA 1.8 V - 180 mA, 200 mA 0 C + 70 C SMD/SMT SOIC-8 Reel