AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Results: 1.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V 943In Stock
5.000Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 2.500

77 V 800 mA 50 A 58 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 65V 2.590In Stock
Min.: 1
Mult.: 1
Reel: 2.500

88 V 800 mA 20 A 65 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 65V 2.824In Stock
Min.: 1
Mult.: 1
Reel: 2.500

88 V 800 mA 50 A 65 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 65V 1000A 1.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500

88 V 800 mA 50 A 65 V 5 uA 50 mA 4 V 100 pF to 150 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 557In Stock
Min.: 1
Mult.: 1
Reel: 2.500

98 V 800 mA 20 A 75 V 5 uA 120 mA 5 V 70 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 1.250In Stock
2.500Expected 5/21/2026
Min.: 1
Mult.: 1
Reel: 2.500

130 V 800 mA 50 A 90 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 1000A 90V 387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

130 V 800 mA 50 A 90 V 5 uA 50 mA 4 V 75 pF to 115 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 58/116V 50A TO220A SIDACtor SYM 2Chp 580In Stock
Min.: 1
Mult.: 1

77 V, 154 V 800 mA 20 A 58 V, 116 V 5 uA 150 mA 4 V 20 pF to 35 pF, 40 pF to 60 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD Power Inserters 5 kA SIDACtor 122In Stock
Min.: 1
Mult.: 1

180 V 800 mA 400 A 140 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 140V 481In Stock
Min.: 1
Mult.: 1
Reel: 2.500

180 V 800 mA 30 A 140 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 140V 2.582In Stock
Min.: 1
Mult.: 1
Reel: 2.500

180 V 800 mA 50 A 140 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 170V 1.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 V 800 mA 50 A 170 V 5 uA 150 mA 4 V 30 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 170V 1000A 523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 V 800 mA 50 A 170 V 5 uA 50 mA 4 V 50 pF to 90 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 140V 5000A 191In Stock
Min.: 1
Mult.: 1

220 V 800 mA 400 A 155 V 5 uA 50 mA 4 V 400 pF to 650 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 190V 100A DO214 2L 380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

240 V 800 mA 25 A 180 V 5 uA 150 mA 4 V 20 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 220V 1In Stock
Min.: 1
Mult.: 1
Reel: 2.500

300 V 800 mA 25 A 220 V 5 uA 150 mA 4 V 20 pF to 45 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 320V 2.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 V 800 mA 20 A 320 V 5 uA 150 mA 4 V 20 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A 1.925In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 V 800 mA 50 A 320 V 5 uA 50 mA 4 V 45 pF to 65 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 380V 50A DO214 2L SIDACtor Bi 231In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 V 800 mA 20 A 380 V 5 uA 120 mA 8 V 15 pF to 30 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 380V 500A 2L BI SIDACtor DO214 1.915In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 V 2.2 A 800 mA 380 V 5 uA 120 mA 8 V 15 pF - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD P6002ABL 294In Stock
Min.: 1
Mult.: 1

350 V, 700 V 800 mA 30 A 275 V, 550 V 5 uA 150 mA 4 V 10 pF to 45 pF, 20 pF to 80 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD Altnstr 600V 16A 35-35-35 mA TO-220AB 95In Stock
Min.: 1
Mult.: 1
Reel: 1.000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 154In Stock
Min.: 1
Mult.: 1

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 30 pF to 50 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 275V MC=MICRO CAPACITANCE 447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 440V Opt 440/600 RTG C 375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

120 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel