STMicroelectronics Z01 Series Triacs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 1.0 Amp 600 Volt 18.634In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 9.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 9.202In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 9.820In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 800 Volt 12.021In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Standard 1A Triacs 10mA 600V SMBF3L 4.354In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Z01 5 uA 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel

STMicroelectronics Triacs THYRISTOR TRIAC 9.426In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 22.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 3.089In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1A Standard Triacs 8.341In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 Reel, Cut Tape
STMicroelectronics Triacs Standard 1A Triac 600 800V 3 to 25mA 3.414In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 1 A 600 V 25 mA 1.3 V 3 mA to 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 3.930In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 800 Volt 8.753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1A Standard Triacs 1.796In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 Reel, Cut Tape
STMicroelectronics Triacs 1A Standard Triacs 3.253In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.786In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.781In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 4.197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 700 Volt 1.466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 30In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 1.614In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1A Triacs 3.036In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 5.398In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2.974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel