STMicroelectronics T850H Series Triacs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Hi temp 8A Triacs 2.750In Stock
Min.: 1
Mult.: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 64In Stock
Min.: 1
Mult.: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 8A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube