CLA20EF1200PZ-TRL

IXYS
747-CLA20EF1200PZTRL
CLA20EF1200PZ-TRL

Mfr.:

Description:
Thyristor Modules Power Thyristor Disc-Others TO-263D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Thyristor Modules
RoHS:  
1.6 V
20 mA
- 40 C
+ 125 C
D2PAK-3 (TO-263-3)
Reel
Brand: IXYS
Configuration: Single
Holding Current Ih Max: 25 mA
Id - Continuous Drain Current: 10 uA
Mounting Style: SMD/SMT
Pd - Power Dissipation: 190 W
Product Type: Thyristor Modules
Factory Pack Quantity: 800
Subcategory: Discrete and Power Modules
Technology: Si
Type: High Efficiency
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
2,38 € 1.904,00 €