Infineon
IXYS
SanRex
Schneider Electric
Sensata
Vishay
WeEn Semiconductors
CLA100PD1200NA
CLA110MB1200NA
CLA60PD1200
CLA80E1200
CMA80PD1600
CNA10E2500FB
L
L-Series
MCC162
MCC19
MCC224
MCC501
MCC72
MCC94
MCC95
MCD162
MCD501
MCMA
MCMA110PD1200
MCMA110PD1600
22 A
25 A
31 A
39 A
46 A
50 A
58 A
60 A
63 A
70 A
79 A
80 A
86 A
89 A
90 A
94 A
95 A
100 A
105 A
110 A
25 A
65 A
160 A
210 A
250 A
357 A
385 A
400 A
425 A, 500 A
500 A
520 A
750 A
800 A
850 A
950 A
1 kA
1.15 kA
1.2 kA
1.23 kA
1.3 kA
100 V
120 V
200 V
400 V
600 V
800 V
1 kV
1.2 kV
1.4 kV
1.6 kV
1.8 kV
2 kV
2.2 kV
3.6 kV
4.4 kV
5.2 kV
7 kV
8 kV
20 uA
50 uA
100 uA
300 uA
2 mA
3 mA
5 mA
10 mA
15 mA
20 mA
50 mA
70 mA
100 mA
110 mA
140 mA
150 mA
200 mA
400 mA
500 mA
600 mA
1.12 V
1.15 V
1.16 V
1.19 V
1.2 V
1.21 V
1.24 V
1.27 V
1.28 V
1.33 V
1.35 V
1.38 V
1.4 V
1.43 V
1.45 V
1.46 V
1.48 V
1.53 V
1.54 V
1.55 V
30 mA
50 mA
80 mA
100 mA
130 mA
150 mA
200 mA
250 mA
300 mA
350 mA
500 mA
600 mA
1 A
850 mV
1 V
1.4 V
1.5 V
1.6 V
2 V
2.2 V
2.5 V
3 V
3.5 V
25 mA
38 mA
40 mA
50 mA
60 mA
65 mA
70 mA
78 mA
80 mA
95 mA
100 mA
150 mA
220 mA
250 mA
300 mA
350 mA
600 mA
20 A
30 A
40 A
+ 100 C
+ 120 C
+ 125 C
+ 130 C
+ 135 C
+ 140 C
+ 150 C
Clamp Mount
Press Fit
Screw Mount
Threaded Insert
Through Hole
151 mm x 64 mm x 52 mm
ADD-A-PAK
ComPack-3
D-55
DO-214AC-2
E2-Pack
E3-Pack
ECO-PAC 1
INT-A-PAK
KAMM
MAGN-A-PAK
MTK
PACE-PAK (D-19)
PWS-E-2
SOT-227B
SOT-227B-4
T-12026K
T-15026K
T-15035K
T15040L1
Blister Pack
Box
Bulk
Cut Tape
Each
Reel
Tray
Tube