25.4 mm MOSFET Modules

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 65In Stock
48,90 €
48,47 €
47,88 €
46,06 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 50In Stock
32Expected 11/3/2026
26,10 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
70,57 €
70,55 €
62,93 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 500 V 38 mOhm SOT-227 280In Stock
67,42 €
66,77 €
66,03 €
57,03 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 88 A 38 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 694 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 41 A SOT-227 102In Stock
49Expected 11/30/2026
52,86 €
52,83 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 21In Stock
26,10 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 30In Stock
26,64 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 800 V 53 A SOT-227 3In Stock
102Expected 6/7/2027
54,70 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhmSOT-227
166Expected 3/5/2027
39,64 €
34,24 €
33,46 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology MOSFET Modules MOSFET Linear 600 V 43 A SOT-227 Non-Stocked Lead-Time 20 Weeks
54,03 €
46,66 €
45,62 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 43 A 125 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 565 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 100 A SOT-227 Non-Stocked Lead-Time 20 Weeks
40,08 €
36,44 €
36,01 €
Min.: 20
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 103 A 28 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 5 200 V 11 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
62,22 €
53,73 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 8 1200 V 32 A SOT-227 Non-Stocked Lead-Time 26 Weeks
43,31 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 33 A 270 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 1200 V 34 A SOT-227 Non-Stocked Lead-Time 20 Weeks
52,75 €
46,90 €
46,19 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 35 A 240 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
23,82 €
Min.: 28
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-COOLMOS-SOT227 Non-Stocked
20,64 €
Min.: 38
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 70 mOhms - 20 V, + 20 V 2.1 V - 55 C + 150 C 290 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-7-SOT227 Non-Stocked Lead-Time 20 Weeks
24,73 €
Min.: 34
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 41 A 100 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 378 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
29,65 €
29,15 €
29,00 €
28,42 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 Non-Stocked Lead-Time 20 Weeks
29,15 €
28,98 €
Min.: 20
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 44 A 100 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 8 500 V 51 A SOT-227 Non-Stocked Lead-Time 20 Weeks
22,99 €
19,86 €
19,41 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 64 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 480 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-8-SOT227 Non-Stocked Lead-Time 20 Weeks
25,96 €
25,76 €
25,61 €
25,41 €
Min.: 34
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 58 A 65 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 543 W Tube
Microchip Technology MOSFET Modules MOSFET MOS 7 800 V 200 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
38,45 €
33,20 €
32,46 €
Min.: 20
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 33 A 200 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 520 W Tube