Linear L2 MOSFET Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules SOT227 N-CH 75V 225A 473In Stock
125Expected 11/6/2026
53,61 €
44,69 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 75 V 225 A 7 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W Tube
IXYS MOSFET Modules 60 Amps 500V 984In Stock
60Expected 11/9/2026
50,54 €
42,40 €
40,92 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 53 A 100 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 735 W IXTN60N50 Tube
IXYS MOSFET Modules 100Amps 200V
420On Order
50,54 €
39,91 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube