WolfPACK Series MOSFET Modules

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 45In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial, Pre-Applied TIM 60In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 16mohm,1200V, 48 mm, GM3 Six-Pack, Industrial, Pre-Applied TIM 52In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 6 Channel 1.2 kV 50 A 16 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 29In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 35In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.2 kV 53 A 21 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial Non-Stocked
Min.: 54
Mult.: 54

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 16mohm,1200V, 48 mm, GM3 Six-Pack, Industrial Non-Stocked
Min.: 54
Mult.: 54

SiC Screw Mount N-Channel 6 Channel 1.2 kV 50 A 16 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK