Power Modules MOSFET Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
SemiQ MOSFET Modules Gen3 1200V 8mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked Lead-Time 24 Weeks
46,33 €
35,85 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 189 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 16mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked
34,34 €
24,41 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 40mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked
27,12 €
18,42 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 52 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 183 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 80mohm SiC MOSFET & SBD Module, SOT-227 Non-Stocked
24,50 €
16,20 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 28 A 100 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 118 W GCMS Tube
SemiQ MOSFET Modules Gen3 1200V 8mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 24 Weeks
35,33 €
28,83 €
25,47 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 188 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMX Tube
SemiQ MOSFET Modules Gen3 1200V 16mohm SiC MOSFET Module, SOT-227 Non-Stocked
27,65 €
22,56 €
19,93 €
18,62 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMX Tube
SemiQ MOSFET Modules Gen3 1200V 40mohm SiC MOSFET Module, SOT-227 Non-Stocked
24,33 €
16,06 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 52 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 183 W GCMX Tube
SemiQ MOSFET Modules Gen3 1200V 80mohm SiC MOSFET Module, SOT-227 Non-Stocked
22,98 €
14,94 €
Min.: 1
Mult.: 1
SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 28 A 100 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 118 W GCMX Tube
GeneSiC Semiconductor MOSFET Modules 2300V 5.8m Half-Bridge SiCPAK G+ SiC Power Module Non-Stocked Lead-Time 26 Weeks
285,21 €
Min.: 48
Mult.: 48
2.3 kV 296 A N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor MOSFET Modules 2300V 5.8m Half-Bridge SiCPAK G+ SiC Power Module, with Pre-Applied TIM Non-Stocked Lead-Time 26 Weeks
292,09 €
Min.: 48
Mult.: 48
2.3 kV N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor MOSFET Modules 2300V 8.0m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module Non-Stocked Lead-Time 26 Weeks
413,56 €
Min.: 48
Mult.: 48
SiCPAK G+ 2.3 kV 8 mOhms - 55 C + 150 C N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor MOSFET Modules 2300V 8.0m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module, with Pre-Applied TIM Non-Stocked Lead-Time 26 Weeks
420,44 €
Min.: 48
Mult.: 48
2.3 kV 8 mOhms - 55 C + 150 C N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor G4H11MT23GB4
GeneSiC Semiconductor MOSFET Modules 2300V 11.5m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module Non-Stocked Lead-Time 26 Weeks
287,69 €
Min.: 48
Mult.: 48
2.3 kV N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor G4H11MT23GB4-T
GeneSiC Semiconductor MOSFET Modules 2300V 11.5m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module, with Pre-Applied TIM Non-Stocked Lead-Time 26 Weeks
294,57 €
Min.: 48
Mult.: 48
2.3 kV N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor G4H22MT33GB4
GeneSiC Semiconductor MOSFET Modules 3300V 22.5m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module Non-Stocked Lead-Time 26 Weeks
399,57 €
Min.: 48
Mult.: 48
3.3 kV N-Channel Silicon Carbide (SiC) Power MOSFET Tray
GeneSiC Semiconductor G4H22MT33GB4-T
GeneSiC Semiconductor MOSFET Modules 3300V 22.5m Full-Bridge / Dual-Half-Bridge SiCPAK G+ SiC Power Module, with Pre-Applied TIM Non-Stocked Lead-Time 26 Weeks
406,45 €
Min.: 48
Mult.: 48
3.3 kV N-Channel Silicon Carbide (SiC) Power MOSFET Tray