MouseReel MOSFET Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
IXYS MOSFET Modules IXTY01N100 TRL 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY01N100D TRL 1.334In Stock
2.500Expected 11/24/2026
Min.: 1
Mult.: 1
: 2.500

Si Through Hole TO-252-3 N-Channel 1 kV 400 mA 80 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 1.465In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY2N100P TRL Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT TO-252-3 N-Channel 1 kV 2 A 7.5 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 86 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY44N10T TRL Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel, Cut Tape, MouseReel