Cut Tape MOSFET Modules

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
ROHM Semiconductor MOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module 44In Stock
Cut Tape
967,14 €
Reel
967,14 €
Min.: 1
Mult.: 1
: 4
SiC Screw Mount Module N-Channel 2 Channel 1.7 kV 250 A - 6 V, + 22 V 4 V - 40 C + 150 C 1.8 kW BSMx Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Cut Tape
38,94 €
33,22 €
Reel
33,22 €
27,79 €
Min.: 1
Mult.: 1
: 40
SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2.224In Stock
Cut Tape
3,75 €
1,92 €
1,74 €
1,46 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules IXTY01N100 TRL 2.461In Stock
Cut Tape
3,29 €
2,15 €
1,57 €
1,32 €
1,22 €
Reel
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET Modules CIPOS PRIME 141In Stock
Cut Tape
26,47 €
20,67 €
20,60 €
Reel
20,60 €
19,47 €
Min.: 1
Mult.: 1
: 176
SiC Screw Mount DIP-16 34 A 76.1 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 154 W Reel, Cut Tape
Infineon Technologies MOSFET Modules CIPOS PRIME 141In Stock
Cut Tape
24,95 €
19,19 €
Reel
19,19 €
18,74 €
Min.: 1
Mult.: 1
: 176
SiC Screw Mount DIP-16 1.2 kV 30 A 88.3 mOhms - 10 V, + 23 V 4.2 V - 40 C + 175 C 140 W Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module 31In Stock
Cut Tape
62,46 €
54,27 €
Reel
54,27 €
45,40 €
Min.: 1
Mult.: 1
: 40
SiC Press Fit N-Channel 1.2 kV 53 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 208 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module 40In Stock
Cut Tape
53,18 €
42,46 €
Reel
42,46 €
Min.: 1
Mult.: 1
: 40
SiC Screw Mount N-Channel 1.2 kV 102 A 19 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 385 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module 29In Stock
Cut Tape
148,42 €
113,86 €
Reel
113,86 €
Min.: 1
Mult.: 1
: 40
SiC Screw Mount N-Channel 1.2 kV 383 A 4.4 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.154 kW GCMX Reel, Cut Tape
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 1.465In Stock
Cut Tape
4,73 €
2,47 €
2,24 €
2,00 €
1,98 €
Reel
1,98 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTT11P50 TRL 324In Stock
Cut Tape
15,02 €
11,44 €
9,54 €
Reel
8,39 €
Min.: 1
Mult.: 1
: 400
Si SMD/SMT TO-268-3 P-Channel - 500 V - 11 A 750 mOhms - 20 V, + 20 V - 5 V - 55 C + 150 C 300 W Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module Non-Stocked
Cut Tape
195,37 €
Reel
195,37 €
Min.: 1
Mult.: 1
: 10
SiC Screw Mount N-Channel 1.2 kV 348 A 4.9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.042 kW GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 10mohm MOSFET Half-Bridge Module Non-Stocked Lead-Time 24 Weeks
Cut Tape
81,60 €
66,53 €
Reel
66,53 €
Min.: 1
Mult.: 1
: 40
SiC Screw Mount N-Channel 1.2 kV 214 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module Non-Stocked
Cut Tape
52,69 €
40,70 €
Reel
40,70 €
38,30 €
Min.: 1
Mult.: 1
: 40
SiC Screw Mount N-Channel 1.2 kV 56 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 217 W GCMX Reel, Cut Tape
IXYS MOSFET Modules IXTY02N120P TRL Non-Stocked Lead-Time 19 Weeks
Cut Tape
3,24 €
2,12 €
1,54 €
1,29 €
1,20 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1.2 kV 200 mA 75 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 33 W Reel, Cut Tape
IXYS MOSFET Modules IXTY2N100P TRL Non-Stocked Lead-Time 21 Weeks
Cut Tape
4,93 €
3,23 €
2,41 €
2,02 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 2 A 7.5 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 86 W Reel, Cut Tape, MouseReel