MOSFET Modules

Results: 232
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 23In Stock
136,40 €
129,62 €
Min.: 1
Mult.: 1
SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
28,53 €
20,52 €
19,54 €
Min.: 1
Mult.: 1
Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
110,33 €
100,87 €
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET 29In Stock
100,39 €
95,79 €
Min.: 1
Mult.: 1
SiC Press Fit 92 mm x 20 mm x 30 mm N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 4.5 V - 40 C + 150 C 20 mW Tray
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 39In Stock
106,59 €
96,84 €
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Vishay Semiconductors MOSFET Modules EMIPAK 600V 50A N-CH SIC 102In Stock
45,76 €
38,41 €
35,63 €
Min.: 1
Mult.: 1
Si Press Fit EMIPAK N-Channel 600 V 34 A - 30 V, + 30 V 2.7 V + 150 C 173 W Bulk


onsemi MOSFET Modules PIM F2 900V 20MOHM FULL SIC VIENNA RECTIFIER 34In Stock
152,44 €
149,83 €
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 900 V 149 A 14 mOhms - 8 V, + 18 V 4.3 V - 40 C + 150 C 352 W NXH020U90MNF2 Tray
Infineon Technologies MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module 25In Stock
105,05 €
96,53 €
Min.: 1
Mult.: 1
Si SMD/SMT - 40 C + 150 C M1H Tray
Infineon Technologies MOSFET Modules Half-bridge 1200 V CoolSiC MOSFET Easy Module 13In Stock
398,68 €
Min.: 1
Mult.: 1
Si SMD/SMT - 40 C + 175 C 20 mW M1H Tray


onsemi MOSFET Modules PIM F2 6MOHM 1200V HALFBRIDGE SIC MODULE 14In Stock
193,66 €
Min.: 1
Mult.: 1
SiC Press Fit - 15 V, + 25 V - 40 C + 150 C NXH006P120MNF2 Tray
Wolfspeed MOSFET Modules HM3 1700V 380A 1In Stock
3.245,89 €
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.7 kV - 4 V, + 15 V 3.6 V - 40 C + 175 C Bulk
ROHM Semiconductor MOSFET Modules 576A 1200V HALF BRIDGE SIC 4In Stock
1.779,82 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
58,88 €
51,73 €
Min.: 1
Mult.: 1
SiC NXH80B120MNQ0 Tray
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
634,70 €
598,26 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
465,51 €
438,08 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
ROHM Semiconductor MOSFET Modules 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET 4In Stock
634,59 €
623,68 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 300 A - 6 V, + 22 V 5.6 V - 40 C + 150 C 1.36 kW Bulk
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge 4In Stock
1.367,45 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
84,85 €
73,73 €
Min.: 1
Mult.: 1
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
onsemi MOSFET Modules 15 mohm SiC M3S MOSFET, 1200 V, new TIM, 4-PACK Full Bridge Topology,F1Package 28In Stock
66,00 €
Min.: 1
Mult.: 1
Max.: 3
SiC Press Fit N-Channel 4 Channel 1.2 kV 77 A 19 mOhms - 10 V, + 22 V 4.4 V - 40 C + 175 C 198 W Tray
ROHM Semiconductor MOSFET Modules 358A 1200V HALF BRIDGE SIC 2In Stock
1.241,38 €
Min.: 1
Mult.: 1
SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
onsemi NXH40B120MNQ0SNG
onsemi MOSFET Modules 80KW GENII 1200V 80MOHM SIC MOSFET 17In Stock
77,00 €
68,09 €
Min.: 1
Mult.: 1
SiC - 40 C + 150 C 118 W NXH40B120MNQ0 Tray
Infineon Technologies MOSFET Modules HybridPACK Drive G2 with Si/SiC Fusion switch: Compact 750V B6-bridge power module optimized for traction inverter applications 2In Stock
481,38 €
369,25 €
Min.: 1
Mult.: 1
Si, SiC Screw Mount 750 V 5.15 mOhms - 10 V, + 23 V 4 V - 40 C + 175 C HybridPACK Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
This product may require additional documentation to export from the United States.
7In Stock
3.608,12 €
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 2.3 kV 2 kA 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET
This product may require additional documentation to export from the United States.
11In Stock
3.627,86 €
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2-channels 2300 V 1335 A 1.19 mOhms -10 V/ + 23 V 5.15 V 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules EconoDUAL 3 CoolSiC MOSFET 1200 V module 34In Stock
478,61 €
Min.: 1
Mult.: 1
SiC Press Fit 2 Channel 1.2 kV 420 A 1.91 mOhms - 10 V, + 23 V 5.15 V - 40 C + 175 C 20 mW EconoDUAL 3 Tray