Bulk MOSFET Modules

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Vishay Semiconductors MOSFET Modules EMIPAK 600V 50A N-CH SIC 102In Stock
Min.: 1
Mult.: 1

Si Press Fit EMIPAK N-Channel 600 V 34 A - 30 V, + 30 V 2.7 V + 150 C 173 W Bulk
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
ROHM Semiconductor MOSFET Modules 300A SiC Power Module 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.875 kW BSMx Bulk
Wolfspeed MOSFET Modules HM3 1700V 380A 1In Stock
Min.: 1
Mult.: 1
No
SiC Screw Mount N-Channel 1.7 kV - 4 V, + 15 V 3.6 V - 40 C + 175 C Bulk
ROHM Semiconductor MOSFET Modules 576A 1200V HALF BRIDGE SIC 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 600 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 2.45 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 300A, Boost Chopper, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 300 A - 6 V, + 22 V 5.6 V - 40 C + 150 C 1.36 kW Bulk
ROHM Semiconductor MOSFET Modules Mod: 1200V 180A (no Diode) 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 204 A - 6 V, + 22 V 2.7 V - 40 C + 150 C 1.36 kW BSMx Bulk
ROHM Semiconductor MOSFET Modules SIC Pwr Module Half Bridge 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 300 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.26 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
ROHM Semiconductor MOSFET Modules 358A 1200V HALF BRIDGE SIC 2In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 400 A - 4 V, + 22 V 5.6 V - 40 C + 150 C 1.57 kW Bulk
ROHM Semiconductor MOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV. 80In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 2 Channel 1.2 kV 394 A 8.6 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 1.667 kW Bulk
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial, Pre-Applied TIM 2In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
ROHM Semiconductor MOSFET Modules 750V, 47A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC HSDIP-20 N-Channel 6 Channel 750 V 47 A 37 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 227 W Bulk
ROHM Semiconductor MOSFET Modules 750V, 90A, Full-bridge, Automotive / Industrial Grade SiC Power Module 56In Stock
Min.: 1
Mult.: 1
SiC HSDIP-20 N-Channel 4 Channel 750 V 90 A 19 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
ROHM Semiconductor MOSFET Modules 750V, 90A, 3-Phase-bridge, Automotive / Industrial Grade SiC Power Module 60In Stock
Min.: 1
Mult.: 1
SiC HSDIP-20 N-Channel 6 Channel 750 V 90 A 19 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial 1In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1.051 kA 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 567A, Half bridge, Full SiC-Power Module with Trench MOSFET 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 567 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 1.78 kW Bulk
Wolfspeed MOSFET Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, THB-80 11In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.7 kV 310 A 4.3 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C 1.63 kW Bulk
ROHM Semiconductor MOSFET Modules 1200V, 291A, Half bridge, Full SiC-Power Module with Trench MOSFET 1In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 291 A - 4 V, + 21 V 4.8 V - 40 C + 150 C 925 W Bulk
ROHM Semiconductor MOSFET Modules Mod: 1200V 120A (w/ Diode) 6In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 2 Channel 1.2 kV 134 A - 6 V, + 22 V 2.3 V - 40 C + 150 C 935 W BSMx Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial, Pre-Applied TIM
2On Order
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1.051 kA 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
SemiQ MOSFET Modules 1200V, 3mohm, 625A SiC MOSFET Half Bridge Module
15Expected 9/21/2026
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 625 A 5.5 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 2.113 kW GCMX Bulk
SemiQ MOSFET Modules Gen3 1200V 1mO SiC MOSFET & SBD Half Bridge Module, 62mm Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

SiC Screw Mount Module 1.2 kV 1.421 kA 1.7 mOhms - 4.5 V, 18 V 1.8 V - 40 C + 175 C 3.659 kW GCMS Bulk
SemiQ MOSFET Modules Gen3 1200V 1.4mO SiC MOSFET & SBD Half Bridge Module, 62mm Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

SiC Screw Mount Module 1.2 kV 1.013 kA 2.3 mOhms - 4.5 V, 18 V 1.8 V - 40 C + 175 C 2.618 kW GCMS Bulk