SemiQ GCMX Series MOSFET Modules

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
SemiQ MOSFET Modules 1200V, 3mohm, 625A SiC MOSFET Half Bridge Module 10In Stock
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 625 A 5.5 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 2.113 kW GCMX Bulk
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Half-Bridge Module 40In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 19 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 385 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module 34In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 383 A 4.4 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.154 kW GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 40mohm MOSFET Full-Bridge Module 31In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Press Fit N-Channel 1.2 kV 53 A 38 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 208 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 80mohm MOSFET Full-Bridge Module 35In Stock
Min.: 1
Mult.: 1
Reel: 40

SiC Press Fit N-Channel 1.2 kV 27 A 77 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 119 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 3mohm MOSFET S7 Half-Bridge Module Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10

GCMX Bulk
SemiQ MOSFET Modules Gen3 1200V 8mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 188 A 12 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 536 W GCMX Tube
SemiQ MOSFET Modules Gen3 1200V 16mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 103 A 23 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 303 W GCMX Tube
SemiQ MOSFET Modules 1200V 20ohm SiC MOSFET Six-Pack Module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 6 Channel 1.2 kV 30 A 25 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 263 W GCMX Tray
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET SOT-227 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1.2 kV 113 A 28 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 395 W GCMX Tube
SemiQ MOSFET Modules 1200V 40ohm SiC MOSFET Six-Pack Module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SiC Press Fit B2 6 Channel 1.2 kV 30 A 52 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 160 W GCMX Tray
SemiQ MOSFET Modules Gen3 1200V 40mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 53 A 52 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 183 W GCMX Tube
SemiQ MOSFET Modules 1200V 80ohm SiC MOSFET Six-Pack Module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 6 Channel 1.2 kV 29 A 100 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 103 W GCMX Tray
SemiQ MOSFET Modules Gen3 1200V 80mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 28 A 100 mOhms - 8 V, + 22 V 4 V - 55 C + 175 C 118 W GCMX Tube
SemiQ MOSFET Modules 1200V, 5mohm SiC MOSFET Half Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 424 A 7 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 1.531 kW GCMX Bulk
SemiQ MOSFET Modules SiC 1200V 5mohm MOSFET Half-Bridge Module Non-Stocked
Min.: 1
Mult.: 1
Reel: 10

SiC Screw Mount N-Channel 1.2 kV 348 A 4.9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 1.042 kW GCMX Reel, Cut Tape
SemiQ MOSFET Modules 1700V, 5mohm SiC MOSFET Module, S3 Half Bridge Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 1.7 kV 397 A 7 mOhms - 10 V, + 25 V 2.7 V - 40 C + 175 C 2.113 kW GCMX Bulk
SemiQ MOSFET Modules SiC 1200V 10mohm MOSFET Half-Bridge Module Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 214 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C GCMX Reel, Cut Tape
SemiQ MOSFET Modules SiC 1200V 10mohm MOSFET Half-Bridge Module Non-Stocked
Min.: 1
Mult.: 1
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 173 A 9 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 577 W GCMX Reel, Cut Tape
SemiQ MOSFET Modules 1200V, 10mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Press Fit B3 N-Channel 4 Channel 1.2 kV 201 A 8.9 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 600 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 10mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 204 A 14 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 652 W GCMX Tube
SemiQ MOSFET Modules 1700V, 15mohm SiC MOSFET Module, SOT-227 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 1.7 kV 397 A 7 mOhms - 10 V, + 25 V 2.7 V - 40 C + 175 C 2.113 kW GCMX Tube
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Full-Bridge Module Non-Stocked
Min.: 40
Mult.: 40
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 102 A 18 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 333 W GCMX Reel
SemiQ MOSFET Modules 1200V, 20mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 102 A 28 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 333 W GCMX Bulk
SemiQ MOSFET Modules SiC 1200V 20mohm MOSFET Full-Bridge Module Non-Stocked
Min.: 40
Mult.: 40
Reel: 40

SiC Screw Mount N-Channel 1.2 kV 93 A 18.1 mOhms - 5 V, + 20 V 1.8 V - 40 C + 175 C 300 W GCMX Reel