IXYS IXFN20N120 Series MOSFET Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 20 Amps 1200V 0.6 Rds Non-Stocked Lead-Time 32 Weeks
Min.: 300
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 20 A 570 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 595 W IXFN20N120 Tube
IXYS MOSFET Modules 20 Amps 1200 V 0.75 Ohms Rds Non-Stocked
Min.: 10
Mult.: 10

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 20 A 750 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W IXFN20N120 Tube