8 ns MOSFET Modules

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 344In Stock
46,81 €
38,53 €
37,24 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 414In Stock
43,51 €
34,58 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
onsemi MOSFET Modules 15M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 91In Stock
69,67 €
58,99 €
Min.: 1
Mult.: 1
SiC Screw Mount PIM-18 N-Channel 2 Channel 77 A 20 mOhms - 10 V, + 22 V 2.4 V - 40 C + 150 C 198 W NXH015P120M3F1PTG Tray
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhmSOT-227
166Expected 3/5/2027
39,64 €
34,24 €
33,46 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 21 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
IXYS MOSFET Modules 850V/90A Ultra Junction X-Class Non-Stocked Lead-Time 40 Weeks
52,40 €
Min.: 300
Mult.: 10
Si Screw Mount SOT-227-4 N-Channel 1 Channel 850 V 90 A 41 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube
IXYS MOSFET Modules SMPD 500V 30A N-CH POLAR3 Non-Stocked Lead-Time 28 Weeks
34,48 €
Min.: 300
Mult.: 20
Si SMD/SMT N-Channel 500 V 30 A 120 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 320 W HiPerFET Tube
Microchip Technology APT10045B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 450 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
23,32 €
Min.: 30
Mult.: 1
Si Through Hole T-MAX-3 N-Channel 1 kV 23 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045B2LLG
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhm TO-247 MAX Non-Stocked Lead-Time 20 Weeks
27,86 €
24,05 €
23,52 €
Min.: 30
Mult.: 1
Si N-Channel 1 kV 23 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 450 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
37,82 €
Min.: 20
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 kV 21 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube