Single MOSFET Modules

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 413In Stock
43,51 €
34,58 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 460In Stock
470Expected 4/19/2027
59,89 €
52,02 €
46,37 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X3CLASS 525In Stock
47,28 €
38,31 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 4.310In Stock
34,56 €
27,86 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227B-4 N-Channel 40 V 600 A 1.3 mOhms - 20 V, + 20 V 3.5 V - 55 C + 175 C 940 W IXTN600N04 Tube
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 760In Stock
28,53 €
20,52 €
19,54 €
Min.: 1
Mult.: 1
Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 851In Stock
54,74 €
45,84 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 600V 48A 1.413In Stock
31,21 €
22,55 €
22,50 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube
IXYS MOSFET Modules 360 Amps 100V 1.567In Stock
29,37 €
21,22 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 348In Stock
46,81 €
38,53 €
37,24 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules MBLOC 200V 300A N-CH X3CLASS 558In Stock
44,27 €
38,31 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 449In Stock
52,17 €
44,34 €
37,19 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
Microchip Technology MOSFET Modules MOSFET Linear 500 V 52 A SOT-227 65In Stock
48,90 €
48,47 €
47,88 €
46,06 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 52 A 90 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 568 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-5-SOT227 50In Stock
32Expected 11/3/2026
26,10 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 142 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS 5 200 V 11 mOhm SOT-227 23In Stock
70,57 €
70,55 €
62,93 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 96In Stock
180Expected 3/15/2027
68,48 €
57,35 €
52,43 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 133In Stock
58,13 €
50,49 €
44,47 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 188In Stock
49,46 €
35,62 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
IXYS MOSFET Modules 32 Amps 1200V 546In Stock
74,40 €
66,52 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
40,96 €
36,28 €
35,78 €
34,35 €
Min.: 1
Mult.: 1
SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
IXYS MOSFET Modules 1KV 24A 195In Stock
45,73 €
37,65 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 24 A 390 mOhms - 20 V, + 20 V - 55 C + 150 C 568 W HiPerFET Tube
IXYS MOSFET Modules 44 Amps 500V 265In Stock
59,28 €
50,52 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 46 A 160 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXTN46N50 Tube
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2.224In Stock
Cut Tape
3,75 €
1,92 €
1,74 €
1,46 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 243In Stock
61,48 €
52,81 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
IXYS MOSFET Modules 600V 64A 892In Stock
35,08 €
26,48 €
Min.: 1
Mult.: 1
Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
IXYS MOSFET Modules IXTY01N100 TRL 2.461In Stock
Cut Tape
3,29 €
2,15 €
1,57 €
1,32 €
Reel
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel