IM06B15AC1XKMA1

Infineon Technologies
726-IM06B15AC1XKMA1
IM06B15AC1XKMA1

Mfr.:

Description:
Intelligent Power Modules - IPMs CIPOS MINI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
7,07 € 70,70 €
5,97 € 597,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Infineon Technologies
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 650 V
Continuous Collector Current at 25 C: 15 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.1 mm
Length: 36 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Press Fit
Package/Case: DIP-24
Packaging: Tube
Pd - Power Dissipation: 30.5 W
Product Type: Intelligent Power Modules - IPMs
Series: Mini
Factory Pack Quantity: 280
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: CIPOS
Type: 3-Phase
Width: 21 mm
Part # Aliases: IM06B15AC1 SP006037340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON