SanRex IGBT Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Gate-Emitter Leakage Current Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
SanRex IGBT Modules IGBT Module 100A Single 600V Low Vce-sat 14In Stock
Min.: 1
Mult.: 1

IGBT Modules Single 600 V 1.5 V 100 A 10 uA 500 W 38.1 mm x 25.3 mm - 40 C + 150 C Tube
SanRex IGBT Modules IGBT Module 75A Single 1200V High Speed 13In Stock
20Expected 3/6/2026
Min.: 1
Mult.: 1

IGBT Modules Single 1.2 kV 3.3 V 75 A 300 uA 500 W SOT-227-4 - 40 C + 150 C Tube