Zener Diodes

Results: 10.452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging
Microchip Technology Zener Diodes 30V 85mA 8 Ohms Voltage Regulator Stud-Mount 412In Stock
58Expected 12/14/2026
29,70 €
29,69 €
28,29 €
28,02 €
Min.: 1
Mult.: 1
No
30 V Stud Mount DO-4 10 W 5 % 10 uA 8 Ohms - 65 C + 175 C Single 85 mA Tray
Microchip Technology Zener Diodes Voltage Regulator 200In Stock
2,87 €
2,67 €
Min.: 1
Mult.: 1
6.2 V Through Hole DO-41-2 1 W 5 % 10 uA 2 Ohms - 65 C + 175 C Single 41 mA Foil Bag
Microchip Technology Zener Diodes 5.9-6.5V 7.5mA 10 Ohms Lead-Free Temperature Compensated THT 696In Stock
1.946Expected 11/30/2026
7,04 €
6,54 €
Min.: 1
Mult.: 1
6.2 V Through Hole DO-7-2 500 mW 5 % 2 uA 10 Ohms - 65 C + 175 C Single 7.5 mA
Microchip Technology Zener Diodes 5.9-6.5V 7.5mA 10 Ohms Lead-Free Temperature Compensated THT 735In Stock
6,11 €
5,68 €
Min.: 1
Mult.: 1
6.2 V Through Hole DO-204AH-2 500 mW 5 % 2 uA 10 Ohms - 65 C + 175 C Single 7.5 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 395In Stock
7,74 €
7,73 €
7,20 €
Min.: 1
Mult.: 1
10 V Axial DO-41 1 W 1 % 3 uA 7 Ohms - 65 C + 175 C Single 25 mA Bulk
Microchip Technology Zener Diodes 5.9-6.5V 7.5mA 10 Ohms Lead-Free Temperature Compensated THT 1.661In Stock
3,47 €
3,39 €
3,37 €
3,35 €
3,22 €
Min.: 1
Mult.: 1
6.2 V Through Hole DO-7-2 500 mW 5 % 2 uA 10 Ohms - 55 C + 175 C Single 7.5 mA
Microchip Technology Zener Diodes 5.1V 75mA 14 Lead-Free Ohms Voltage Regulator THT 1.208In Stock
1,90 €
1,89 €
1,77 €
Min.: 1
Mult.: 1
5.1 V Through Hole DO-35-2 500 mW 5 % 5 uA 17 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes 27V 95mA 7 Ohms Voltage Regulator Stud-Mount 150In Stock
29,69 €
27,57 €
Min.: 1
Mult.: 1
No
10 uA Tray
Microchip Technology Zener Diodes 4.3V 1600 Ohms Round-End Voltage Regulator 372In Stock
5,29 €
4,91 €
Min.: 1
Mult.: 1
No
4.3 V SMD/SMT DO-213AA-2 500 mW 5 % 2 uA 1.6 kOhms - 65 C + 175 C Single 250 uA Bulk
Microchip Technology Zener Diodes 5.6V 220mA 20A Voltage Regulator SQ SMT TR 62In Stock
Cut Tape
59,94 €
Reel
50,93 €
Min.: 1
Mult.: 1
: 100
No
5.6 V SMD/SMT D-5B-2 5 W 5 % 5 mA 1 Ohms - 65 C + 175 C Single 220 mA Reel, Cut Tape
Microchip Technology Zener Diodes Voltage Regulator 989In Stock
2,59 €
2,41 €
Min.: 1
Mult.: 1
No
16 V Through Hole DO-7-2 500 mW 10 % 11.4 uA 17 Ohms - 65 C + 200 C Single 7.8 mA Bulk
Microchip Technology Zener Diodes 20V 125mA 4 Ohms Voltage Regulator Stud-Mount 267In Stock
29,98 €
29,97 €
28,96 €
28,28 €
27,83 €
Min.: 1
Mult.: 1
No
20 V Stud Mount DO-4 10 W 5 % 10 uA 4 Ohms - 65 C + 175 C Single 125 mA Tray

Microchip Technology Zener Diodes 8.7V 200 Ohms Voltage Regulator 576In Stock
2,09 €
2,02 €
2,00 €
Min.: 1
Mult.: 1
No
8.7 V Through Hole DO-35-2 500 mW 5 % 500 nA 200 Ohms - 65 C + 175 C Single 250 uA
Microchip Technology Zener Diodes 5.1V 490mA 1.1 Ohms Voltage Regulator Stud-Mount 121In Stock
35,48 €
33,49 €
Min.: 1
Mult.: 1
No
5.1 V Stud Mount DO-4 10 W 5 % 10 uA 1.1 Ohms - 65 C + 175 C Single 490 mA Tray
Microchip Technology Zener Diodes 56 V Voltage Regulator 140In Stock
11,01 €
11,00 €
10,98 €
10,22 €
Min.: 1
Mult.: 1
No
56 V SMD/SMT D-5B-2 5 W 5 % 2 uA 35 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes 5.6V 220mA 20A Voltage Regulator THT 30In Stock
52,10 €
52,09 €
49,96 €
49,89 €
Min.: 1
Mult.: 1
No
5.6 V Through Hole 5 W 5 % 1 uA 1 Ohms - 65 C + 175 C Single 220 mA Bulk
Microchip Technology Zener Diodes 6.8V 5W Voltage Regulator SQ SMT 541In Stock
11,01 €
11,00 €
10,47 €
10,22 €
Min.: 1
Mult.: 1
No
6.8 V SMD/SMT D-5B-2 5 W 5 % 150 uA 1 Ohms - 65 C + 175 C Single 175 mA Bulk
Microchip Technology Zener Diodes 11V 7 Ohms Voltage Regulator SQ SMT 136In Stock
9,12 €
8,63 €
Min.: 1
Mult.: 1
No
11 V SMD/SMT 500 mW 5 % 7 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes 4.7 V Voltage Regulator 119In Stock
10,78 €
10,63 €
10,62 €
10,59 €
Min.: 1
Mult.: 1
No
4.7 V SMD/SMT D-5B-2 5 W 5 % 2 Ohms - 65 C + 175 C Single 260 mA Bulk
Microchip Technology Zener Diodes 11.12-12.28V 7.5mA 30 Ohms Temperature Compensated THT 109In Stock
16,49 €
14,17 €
13,99 €
Min.: 1
Mult.: 1
No
11.7 V Through Hole DO-7 500 mW 1 % 15 uA 30 Ohms - 55 C + 100 C Single 7.5 mA Bulk
Microchip Technology Zener Diodes 100 V Voltage Regulator 329In Stock
11,01 €
11,00 €
10,99 €
10,47 €
10,22 €
Min.: 1
Mult.: 1
No
100 V SMD/SMT D-5B-2 5 W 5 % 2 uA 110 Ohms - 65 C + 175 C Single 12 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 907In Stock
2,56 €
Min.: 1
Mult.: 1
No
10 V Through Hole DO-35-2 500 mW 5 % 8.5 Ohms - 65 C + 175 C Single 12.5 mA Bulk
Microchip Technology Zener Diodes Voltage Regulator 640In Stock
2,90 €
2,89 €
2,69 €
Min.: 1
Mult.: 1
No
4.3 V SMD/SMT DO-213AA-2 5 % 5 uA 22 Ohms - 65 C + 175 C Single 20 mA Bulk
Microchip Technology Zener Diodes 3.9V 640mA 2 Ohms Voltage Regulator Stud-Mount 74In Stock
35,48 €
33,94 €
33,91 €
33,82 €
Min.: 1
Mult.: 1
No
3.9 V Stud Mount DO-4 10 W 5 % 100 uA 2 Ohms - 65 C + 175 C Single 640 mA Tray

Microchip Technology Zener Diodes Voltage Regulator 298In Stock
4,69 €
4,68 €
4,41 €
Min.: 1
Mult.: 1
No
5.6 V Through Hole DO-35 500 mW 5 % 10 uA - 65 C + 175 C Single 50 uA Bulk